Yageo Group YC164-FR-0710KL

Array Chip Resistor Thick Film 10kOhm 1% ISOL Molded 8-Pin 1206 Convex Paper T/R
$ 0.016
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group YC164-FR-0710KL.

IHS

Datasheet13 pages2 years ago

Farnell

element14 APAC

TME

Future Electronics

Inventory History

3 month trend:
-9.17%

CAD Models

Download Yageo Group YC164-FR-0710KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.20
Introduction Date2008-10-28
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicEXB38V103JV
Resistor Thick Film Array 10K Ohm 5% 200ppm/C ISOL Molded 8-Pin 1206(4 X 0603) Convex SMD Punched Carrier T/R
Res Thick Film Array 10K Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R
Res Thick Film Array 10K Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R
PanasonicEXB-V8V103JV
Res Thick Film Array 10K Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Concave SMD Punched Carrier T/R
Yageo GroupYC164-JR-0710KL
Res Thick Film Array 10KOhm 5% 200ppm/C ISOL Epoxy 8-Pin 1206(4 X 0603) Convex SMD T/R
Res Thick Film Array 10K Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R

Descriptions

Descriptions of Yageo Group YC164-FR-0710KL provided by its distributors.

Array Chip Resistor Thick Film 10kOhm 1% ISOL Molded 8-Pin 1206 Convex Paper T/R
Avnet Japan
Res Thick Film Array 10K Ohm 1% ±200ppm/C ISOL Epoxy 8-Pin 1206(4 X 0603) Convex SMD Automotive T/R
YC164 Series 0603 (x4) Elements 10 kO ±1% Surface Mount Chip Resistor Array
Resistor Arrays and Networks; YAGEO; YC164-FR-0710KL; 8; 4; 10 kOhm; 1 %
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 10000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0612
1206 (3216Metric) Convex Long Side Terminals ARRAY/NETWORK RESISTOR YC164 0.126Lx0.063W 3.20mmx1.60mm 62.5mW 10kOhm ±200ppm/C
YAGEO - YC164-FR-0710KL - Fixed Network Resistor, 10 kohm, YC164 Series, 4 Elements, Isolated, 1206 [3216 Metric], 8 Pins
RESISTOR, ARRAY, 1% 10K; Resistance:10kohm; Resistance Tolerance:± 1%; Power Rating:62.5mW; Voltage Rating:50V; Temperature Coefficient:± 200ppm/°C; No. of Elements:4; Resistor Case Style:1206; Resistor Mounting:SMD; SVHC:No SVHC (20-Jun-2011); External Depth:0.6mm; External Length / Height:3.2mm; External Width:1.6mm; No. of Pins:2; Operating Temperature Max:155°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +155°C; Package / Case:1206; Resistor Element Material:Thick Film Array; Series:ARV; Temperature Coeff. +:200ppm/°C; Temperature Coeff. -:200ppm/°C; Tolerance +:1%; Tolerance -:1%; Voltage Rating V DC:50V

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • YC164-FR0710KL
  • YC164FR-0710KL
  • YC164FR0710KL