Bourns CAY16-1002F4LF

Res Thick Film Array 10K Ohm 1% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R
$ 0.018
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CAY16-1002F4LF.

IHS

Datasheet5 pages3 years ago

Newark

Master Electronics

Electro Sonic

element14 APAC

Inventory History

3 month trend:
+52.51%

CAD Models

Download Bourns CAY16-1002F4LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.20
Introduction Date2003-04-07
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Yageo GroupYC164-FR-0710KL
Array Chip Resistor Thick Film 10kOhm 1% ISOL Molded 8-Pin 1206 Convex Paper T/R
Res Thick Film Array 10K Ohm 1% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R
Yageo GroupAF164-FR-0710KL
4 ±1% 10kΩ 62.5mW ±200ppm/℃ 0603x4 Resistor Networks, Arrays ROHS
PanasonicEXB38V103JV
Resistor Thick Film Array 10K Ohm 5% 200ppm/C ISOL Molded 8-Pin 1206(4 X 0603) Convex SMD Punched Carrier T/R
Res Thick Film Array 10K Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R
Res Thick Film Array 10K Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R

Descriptions

Descriptions of Bourns CAY16-1002F4LF provided by its distributors.

Res Thick Film Array 10K Ohm 1% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R
Resistor network, SMD 1206, 10 kΩ, 0.062 W, ±1 %, 4 resistors, CAY16-1002F4LF
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 10000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206
4 ±1% 10kΩ 62.5mW ±200ppm/℃ 1206 Resistor Networks, Arrays ROHS
RESISTOR, THICK FILM, NETWORKS & ARRAYS,10K OHM,1%,8 PIN
1206 (3216Metric) Convex Long Side Terminals ARRAY/NETWORK RESISTOR CAY16 0.126Lx0.063W 3.20mmx1.60mm 62mW 10kOhm ±200ppm/C
BOURNS - CAY16-1002F4LF - Fixed Network Resistor, 10 kohm, CAY16 Series, 4 Elements, Isolated, 1206 [3216 Metric], 8 Pins
RES ARRAY 4 RES 10K OHM 1206 / 10k Ohm ±1% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
RESISTOR N/W, 4RES, 10K, 1%, SMD, FULL REEL; Resistance:10kohm; Power Rating per Element:62mW; Voltage Rating:50V; No. of Elements:4; Resistor Case Style:1206 ^3216 Metric]; No. of Pins:8; Network Circuit Type:Isolated; MSL:-

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAY16-1002 F4LF
  • CAY16-1002-F-4-LF
  • CAY16-1002F4LF.