Yageo Group TC124-JR-0747KL

Res Thick Film Array 47K Ohm 5% ±200ppm/C ISOL Epoxy 8-Pin 0804(4 X 0402) Concav
$ 0.022
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group TC124-JR-0747KL.

IHS

Datasheet13 pages2 years ago

Newark

element14 APAC

Future Electronics

Inventory History

3 month trend:
-15.25%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicEXB-28V473JX
Resistor Thick Film Array 47K Ohm 5% 200ppm/C ISOL Molded 8-Pin 0804(4 X 0402) Convex SMD Punched Carrier T/R
Res Thick Film Array 47K Ohm 5% ±200ppm/C ISOL Molded 8-Pin 0804(4 X 0402) Concave SMD T/R
Res Thick Film Array 47K Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R
PanasonicEXB-38V473JV
Res Thick Film Array 47K Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Convex SMD Punched Carrier T/R
PanasonicEXB-V8V473JV
Res Thick Film Array 1206 47K Ohm 5% ¦200ppm/¦C ISOL 8-Pin Concave SMD Punched Carrier T/R
Yageo GroupYC124-JR-0747KL
Array Chip Resistor Thick Film 47kOhm 5% ISOL Molded 8-Pin 0804 Convex Paper T/R

Descriptions

Descriptions of Yageo Group TC124-JR-0747KL provided by its distributors.

Res Thick Film Array 47K Ohm 5% ±200ppm/C ISOL Epoxy 8-Pin 0804(4 X 0402) Concav
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 47000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408
0804Concave Long Side Terminals ARRAY/NETWORK RESISTOR TC124 0.079Lx0.039W 2.00mmx1.00mm 63mW 47kOhm ±200ppm/C
Network Resistors RA_0402X4 47KΩ ±5% ±200ppm/℃
47K¦¸ ¡À5% ¡À200ppm/¡æ 62.5mW 0804 2mm*1mm*500¦Ìm
TC124-JR-0747KL, YAGEO / YAGEO AMERICA
RESISTOR ARRAY, ARC322, 47K; Resistance:47kohm; Resistance Tolerance:± 5%; Power Rating:63mW; Voltage Rating:50V; Series:TC124; Temperature Coefficient:± 200ppm/°C; No. of Elements:4; Resistor Case Style:SMD; SVHC:No SVHC (15-Dec-2010); External Depth:1mm; External Length / Height:0.45mm; External Width:2mm; Operating Temperature Range:-55°C to +125°C

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TC124JR0747KL