Yageo Group SR0402JR-07430RL

Surge Chip Resistor Automotive Grade Thick Film 0402 430Ohm 5% Paper T/R
$ 0.036
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group SR0402JR-07430RL.

Newark

Datasheet11 pages2 years ago

Inventory History

3 month trend:
-0.19%

Alternate Parts

Price @ 1000
$ 0.036
$ 0.003
$ 0.003
Stock
17,575
3,834,682
3,834,682
Authorized Distributors
3
6
6
Resistance
430 Ω
430 Ω
430 Ω
Case/Package
0402
0402
0402
Tolerance
5 %
5 %
5 %
Power Rating
-
62.5 mW
62.5 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2015-07-31
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

PanasonicERJ-2GEJ431X
Res Thick Film 0402 430 Ohm 5% 1/10W ±200ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 0402 430 Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0402 430 Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.063W, 430ohm, 50V, 5% +/-Tol, Surface Mount, 0402
MCR FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±5% ±200ppm/C 430Ohm 0.063W 1/16W
PanasonicERJ-2GEJ471X
Res Thick Film 0402 470 Ohm 5% 1/10W ±200ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of Yageo Group SR0402JR-07430RL provided by its distributors.

Surge Chip Resistor Automotive Grade Thick Film 0402 430Ohm 5% Paper T/R
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 430ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402
SR0402JR-07430RL, YAGEO / YAGEO AMERICA
Res, 430R, 5%, 0.063W, Thick Film, 0402; Resistance:430Ohm; Resistance Tolerance:± 5%; Power Rating:63Mw; Resistor Case/Package:0402 [1005 Metric]; Resistor Technology:Thick Film; Resistor Type:Anti-Surge; Product Range:Sr Series Rohs Compliant: Yes |Yageo SR0402JR-07430RL

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SR0402JR07430RL