Descriptions of Panasonic ERJ-2GEJ431X provided by its distributors.
Res Thick Film 0402 430 Ohm 5% 1/10W ±200ppm/°C Molded SMD Punched Carrier T/R
Avnet Japan
Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 430ohm, 50V, 5% +/-Tol, Surface Mount, 0402
100mW Thick Film Resistors ±5% ±200ppm/℃ 430Ω 0402 Chip Resistor - Surface Mount ROHS
ERJ Series 0402 430 Ohm 0.1 W ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor
Resistor;Thick Film;Res 430 Ohms;Pwr-Rtg 0.1 W;Tol 5%;SMT;0402;Cut Tape
0402 (1005Metric) FIXED RESISTOR ERJ 0.039Lx0.020W 1.00mmx0.50mm 0.1W 1/10W 430Ohm ±200ppm/C
SMD Resistor 0402 0.1W 5% 430R Taped
Thick Film Chip Resistor, 430 ½, 5 %, 0.1 W
Panasonic SCT
430Ω ±5% 100mW ±200ppm/℃ 0402 SMD mount 1mm*500μm*400μm
Panasonic ERJ2GEJ431X - General Purpose Chip Resistors
RES, 430R, 5%, 0.1W, 0402, THICK FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 430ohm; Product Range: ERJ2GE Series; Voltage Rating: 50V; Resistor Element Material: Thick Film; Power Rating: 100mW; Resistance Tole
Res, Thick Film, 430R, 5%, 0.1W, 0402, Reel; Resistance:430Ohm; Resistance Tolerance:± 5%; Power Rating:100Mw; Resistor Case/Package:0402 [1005 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose Rohs Compliant: Yes |Panasonic ERJ-2GEJ431X.