
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | RC0402JR-07430RL | 10,000 | 10K | 1d | ||||||||
| Newark | RC0402JR-07430RL | 8,714 | 1 | Cut Tape | ||||||||
| Future Electronics | RC0402JR-07430RL | 170,000 | 20K | Tape & Reel | ||||||||
| Rutronik | WRC33825 | 50,000 | 10K | 7h | ||||||||
| Verical | RC0402JR07430RL | 480,000 | 20K |
Download datasheets and manufacturer documentation for Yageo Group RC0402JR-07430RL.
Download Yageo Group RC0402JR-07430RL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Yageo Group RC0402JR-07430RL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group RC0402JR-07430RL.