Yageo Group SR0402FR-07150RL

Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 150ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
$ 0.071
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group SR0402FR-07150RL.

IHS

Datasheet11 pages2 years ago

Upverter

CAD Models

Download Yageo Group SR0402FR-07150RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.071
$ 0.002
$ 0.002
Stock
1
75,128,697
75,128,697
Authorized Distributors
2
6
6
Resistance
150 Ω
150 Ω
150 Ω
Case/Package
0402
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
62.5 mW
62.5 mW
62.5 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2017-10-02
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicERJ-U02F1500X
Res Thick Film 0402 150 Ohm 1% 1/10W 200ppm/C Molded SMD SMD Punched Carrier T/R
PanasonicERJ-S02F1500X
Res Thick Film 0402 150 Ohm 1% 0.1W ±200ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRC0402FR-07150RP
Res Thick Film 0402 150 Ohm 1% 0.063W(1/16W) 150ppm/C Pad SMD T/R
PanasonicERJ2RKF1500X
Resistor Thick Film 0402 150 Ohm 1% 0.1W (1/10W) ±100ppm/C Molded Surface Mount Automotive
62.5mW Thick Film Resistors 75V ±1% ±100ppm/℃ 150Ω 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0402FR-07150RL
Yageo RC0402FR-07150RL Resistor 0603 SMD 150 Ohm precision thick film

Descriptions

Descriptions of Yageo Group SR0402FR-07150RL provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 150ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
RES SMD 150 OHM 1% 1/16W 0402
SR0402FR-07150RL, YAGEO / YAGEO AMERICA
150 OHM.0625W 1%

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.