
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| UnikeyIC | ERJ-U02F1500X | 4,366 | 381 | Tape & Reel | 4h | |||||||
| DigiKey | 10-ERJ-U02F1500XCT-ND | 218 | 1 | Cut Tape | ||||||||
| Arrow Electronics | ERJ-U02F1500X | 180,000 | 20K | |||||||||
| Verical | ERJ-U02F1500X | 180,000 | 20K | |||||||||
| TTI | ERJ-U02F1500X | 10,000 | 10K | Tape & Reel | 2d |
Download Panasonic ERJ-U02F1500X symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Panasonic ERJ-U02F1500X provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names: