Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ2RKF1500X

Resistor Thick Film 0402 150 Ohm 1% 0.1W (1/10W) ±100ppm/C Molded Surface Mount Automotive
$ 0.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ2RKF1500X.

Upverter

Technical Drawing2 pages8 years ago
Datasheet3 pages9 years ago

RS (Formerly Allied Electronics)

Future Electronics

element14 APAC

Farnell

Inventory History

3 month trend:
-28.31%

CAD Models

Download Panasonic ERJ2RKF1500X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Descriptions

Descriptions of Panasonic ERJ2RKF1500X provided by its distributors.

Resistor Thick Film 0402 150 Ohm 1% 0.1W (1/10W) ±100ppm/C Molded Surface Mount Automotive
Res Thick Film 0402 150 Ohm 1% 1/10W ±100ppm/°C Molded SMD Punched Carrier T/R
Avnet Japan
100mW Thick Film Resistors ±100ppm/℃ ±1% 150Ω 0402 Chip Resistor - Surface Mount ROHS
Thick Film Resistors – SMD; PANASONIC; ERJ-2RKF1500X; 150 Ohm; 0402; 1 %; Thick Film
ERJ Series 0402 150 Ohm 0.1 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
Resistor,Thick Film,Res 150 Ohms,Pwr-Rtg 0.1 W,Tol 1%,SMT,0402,Cut Tape
0402 (1005Metric) FIXED RESISTOR ERJ 0.039Lx0.020W 1.00mmx0.50mm 0.1W 1/10W 150Ohm ±100ppm/C
Precision Thick Film Chip Resistor, 150 ½, 1 %, 0.1 W
Panasonic SCT
SMD Resistor 0402 0.1W 1% 150R Taped
150Ω ±1% 100mW ±100ppm/℃ 0402 SMD mount 1mm*500μm*400μm
Panasonic ERJ2RKF1500X - General Purpose Chip Resistors
SISTOR, THICK FILM, 150 OHM, 100mW, 1%; Product Range:Panasonic ERJ-2RKF1500X - ERJ Series; Resistance:150ohm; Power Rating:100mW; Resistance
Resistance:150ohm; Resistance Tolerance:± 1%; Power Rating:100mW; Resistor Case / Package:0402 [1005 Metric]; Resistor Technology:Thick Film; Resistor Type:Precision; Product Range:ERJ-2RK Series; Temperature Coefficient:± 200ppm/°C RoHS Compliant: Yes
Resistor Type = Thick Film / Resistance Ohm = 150 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 100 / Body Length mm = 1 / Voltage Rating - DC V = 50 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.35 / Body Width mm = 0.5 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0402

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-2RKF1500X
  • ERJ-2RKF1500X.
  • ERJ2RKF 1500X
  • ERJ2RKF1500X.