Yageo Group RT0603DRD074K75L

Fixed Resistor, Thin Film, 0.1W, 4750ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603
$ 0.025
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RT0603DRD074K75L.

Newark

Datasheet10 pages3 years ago

Upverter

Inventory History

3 month trend:
+126%

CAD Models

Download Yageo Group RT0603DRD074K75L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-07-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERA-3AED432V
Res Thin Film 0603 4.3K Ohm 0.5% 0.1W(1/10W) ±25ppm/C Pad SMD Automotive T/R
PanasonicERA3AED512V
100mW Thin Film Resistor ±0.5% ±25ppm/℃ 5.1kΩ 0603 Chip Resistor - Surface Mount ROHS
PanasonicERA3AED472V
0603 THIN FILM CHIP RESISTOR / 0603 SMD RESISTOR, 0.5%, 25PPM, 4,700 OHM
Yageo GroupAT0603DRD074K7L
Fixed Resistor, Thin Film, 0.1W, 4700ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Yageo GroupAT0603DRD075K1L
Fixed Resistor, Thin Film, 0.1W, 5100ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Yageo GroupAT0603DRD074K99L
Fixed Resistor, Thin Film, 0.1W, 4990ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603

Descriptions

Descriptions of Yageo Group RT0603DRD074K75L provided by its distributors.

Fixed Resistor, Thin Film, 0.1W, 4750ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Res Thin Film 0603 4.75K Ohm 0.5% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R
0603 (1608Metric) FIXED RESISTOR RT 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 4.75kOhm ±25ppm/C
SMD Resistor 0603 4.75KΩ ±0.5% 1/10W ±25ppm/℃
RES SMD 4.75KOHM 0.5% 1/10W 0603
Res, 4K75, 0.5%, 0.1W, Thin Film, 0603; Resistance:4.75Kohm; Resistance Tolerance:± 0.5%; Power Rating:100Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thin Film; Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0603DRD074K75L

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.