Yageo Group AT0603DRD074K7L

Fixed Resistor, Thin Film, 0.1W, 4700ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603
$ 0.027
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AT0603DRD074K7L.

IHS

Datasheet9 pages2 years ago

Upverter

Newark

Inventory History

3 month trend:
+0.29%

CAD Models

Download Yageo Group AT0603DRD074K7L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.027
$ 0.026
$ 0.026
Stock
42,543
147,278
147,278
Authorized Distributors
6
6
6
Resistance
4.7 kΩ
4.7 kΩ
4.7 kΩ
Case/Package
0603
0603
0603
Tolerance
0.5 %
0.5 %
0.5 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERA3AED472V
0603 THIN FILM CHIP RESISTOR / 0603 SMD RESISTOR, 0.5%, 25PPM, 4,700 OHM
Yageo GroupRT0603DRD074K7L
Res Thin Film 0603 4.7K Ohm 0.5% 0.1W(1/10W) ±25ppm/C Pad SMD T/R
PanasonicERA-3AED432V
Res Thin Film 0603 4.3K Ohm 0.5% 0.1W(1/10W) ±25ppm/C Pad SMD Automotive T/R
PanasonicERA3AED512V
100mW Thin Film Resistor ±0.5% ±25ppm/℃ 5.1kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603DRD074K99L
100mW Thin Film Resistor 75V ±0.5% ±25ppm/℃ 4.99kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603DRD074K75L
Fixed Resistor, Thin Film, 0.1W, 4750ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603

Descriptions

Descriptions of Yageo Group AT0603DRD074K7L provided by its distributors.

Fixed Resistor, Thin Film, 0.1W, 4700ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Chip Resistor Automotive Grade Thin Film 0603 4.7kOhm 0.5% Paper T/R - Automotiv
Res Thin Film 0603 4.7K Ohm 0.5% 0.1W(1/10W) ±25ppm/C Sulfur Resistant Pad SMD T/R Automotive Medical
RES SMD 4.7K OHM 0.5% 1/10W 0603
SMD Resistor 0603 4.7KΩ ±0.5% 1/10W ±25ppm/℃
0603 (1608Metric) AT 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 4.7kOhm ±25ppm/C
Res, 4K7, 0.5%, 0.1W, Thin Film, 0603; Resistance:4.7Kohm; Resistance Tolerance:± 0.5%; Power Rating:100Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thin Film; Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo AT0603DRD074K7L

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.