Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERA3AED472V

0603 Thin Film Chip Resistor / 0603 SMD Resistor, 0.5%, 25PPM, 4, 700 Ohm

$ 0.058
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA3AED472V.

IHS

Datasheet7 pages5 years ago

Master Electronics

Panasonic SCT

Electro Sonic

Inventory History

3 month trend:
-21.62%

CAD Models

Download Panasonic ERA3AED472V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.058
$ 0.023
$ 0.023
Stock
335,913
308,441
308,441
Authorized Distributors
6
6
6
Resistance
4.7 kΩ
4.7 kΩ
4.7 kΩ
Case/Package
0603
0603
0603
Tolerance
0.5 %
0.5 %
0.5 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-03-19
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicERA3AED512V
100mW Thin Film Resistor ±0.5% ±25ppm/℃ 5.1kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603DRD074K99L
100mW Thin Film Resistor 75V ±0.5% ±25ppm/℃ 4.99kΩ 0603 Chip Resistor - Surface Mount ROHS
PanasonicERA-3AED5111V
Res Thin Film 0603 5.11K Ohm 0.5% 0.1W(1/10W) ±25ppm/C Pad SMD Automotive T/R
Yageo GroupRT0603DRD075K11L
Res Thin Film 0603 5.11K Ohm 0.5% 0.1W(1/10W) ±25ppm/C Pad SMD T/R
Yageo GroupRT0603DRE074K7L
100mW Thin Film Resistor 75V ±0.5% ±50ppm/℃ 4.7kΩ 0603 Chip Resistor - Surface Mount ROHS
PanasonicERJ3RBD4701V
Res Thick Film 0603 4.7K Ohm 0.5% 0.1W(1/10W) ±50ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERA3AED472V provided by its distributors.

0603 THIN FILM CHIP RESISTOR / 0603 SMD RESISTOR, 0.5%, 25PPM, 4,700 OHM
Fixed Resistor, Thin Film, 0.1W, 4700ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603
0603 Thin Film Chip Resistor Rohs Compliant: Yes |Panasonic ERA-3AED472V
Metal Film (Thin Film) Chip Resistors, 0.1W, 4700½, 0.5%, 0603, RoHS
Panasonic SCT
0603 (1608Metric) FIXED RESISTOR ERA-3A 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 4.7kOhm ±25ppm/C
RES SMD 4.7K OHM 0.5% 1/10W 0603
Thin Film Resistors - SMD 0603 4700ohms 25ppm 0.5% AEC-Q200
0603 4.7K Ohms 0.1% 25PPM Thin Film Resistor
4.7KΩ ±0.5% 100mW ±25ppm/℃ 0603 SMD mount 1.6mm*800μm*550μm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA-3AED472V
  • ERA3AED472V.