Yageo Group AT0603DRD074K99L

Fixed Resistor, Thin Film, 0.1W, 4990ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603
$ 0.031
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AT0603DRD074K99L.

IHS

Datasheet9 pages2 years ago

Upverter

Inventory History

3 month trend:
-52.47%

Alternate Parts

Price @ 1000
$ 0.031
$ 0.026
$ 0.026
Stock
13,477
1,581,736
1,581,736
Authorized Distributors
5
6
6
Resistance
4.99 kΩ
4.99 kΩ
4.99 kΩ
Case/Package
0603
0603
0603
Tolerance
0.5 %
0.5 %
0.5 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERA-3AED4991V
Res Thin Film 0603 4.99K Ohm 0.5% 0.1W(1/10W) ±25ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRT0603DRD074K99L
100mW Thin Film Resistor 75V ±0.5% ±25ppm/℃ 4.99kΩ 0603 Chip Resistor - Surface Mount ROHS
PanasonicERA3AED512V
100mW Thin Film Resistor ±0.5% ±25ppm/℃ 5.1kΩ 0603 Chip Resistor - Surface Mount ROHS
PanasonicERA3AED472V
0603 THIN FILM CHIP RESISTOR / 0603 SMD RESISTOR, 0.5%, 25PPM, 4,700 OHM
Yageo GroupRT0603DRD074K7L
Res Thin Film 0603 4.7K Ohm 0.5% 0.1W(1/10W) ±25ppm/C Pad SMD T/R
Yageo GroupRT0603DRD074K75L
Fixed Resistor, Thin Film, 0.1W, 4750ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603

Descriptions

Descriptions of Yageo Group AT0603DRD074K99L provided by its distributors.

Fixed Resistor, Thin Film, 0.1W, 4990ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Chip Resistor Automotive Grade Thin Film 0603 4.99kOhm 0.5% Paper T/R
Res Thin Film 0603 4.99K Ohm 0.5% 0.1W(1/10W) ±25ppm/C Sulfur Resistant Pad SMD Automotive Medical T/R
RES SMD 4.99KOHM 0.5% 1/10W 0603
0603 (1608Metric) AT 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 4.99kOhm ±25ppm/C

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.