Yageo Group RT0603DRD07147KL

100mW Thin Film Resistor 75V ±0.5% ±25ppm/℃ 147kΩ 0603 Chip Resistor - Surface Mount ROHS
$ 0.026
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RT0603DRD07147KL.

Newark

Datasheet10 pages3 years ago

Upverter

ODG (Origin Data Global)

Inventory History

3 month trend:
-0.47%

CAD Models

Download Yageo Group RT0603DRD07147KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.026
$ 0.067
Stock
44,324
69,580
Authorized Distributors
5
6
Resistance
147 kΩ
147 kΩ
Case/Package
0603
0603
Tolerance
0.5 %
0.5 %
Power Rating
100 mW
100 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-07-11
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

PanasonicERA-3AED154V
100mW Thin Film Resistor 75V ±0.5% ±25ppm/℃ 150kΩ 0603 Chip Resistor - Surface Mount ROHS
PanasonicERJ3RED1503V
Res Thick Film 0603 150K Ohm 0.5% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-3RED1603V
Res Thick Film 0603 160K Ohm 0.5% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
RK73H FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±0.5% ±100ppm/C 150kOhm 0.1W 1/10W
Yageo GroupRT0603DRE07137KL
Res Thin Film 0603 137K Ohm 0.5% 0.1W(1/10W) ±50ppm/C Pad SMD T/R
Yageo GroupRT0603DRE07154KL
100mW Thin Film Resistor 75V ±0.5% ±50ppm/℃ 154kΩ 0603 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Yageo Group RT0603DRD07147KL provided by its distributors.

100mW Thin Film Resistor 75V ±0.5% ±25ppm/℃ 147kΩ 0603 Chip Resistor - Surface Mount ROHS
High Precision-High Stability Chip Resistor Thin Film 0603 147kOhm 0.5% Paper T/R
RT FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±0.5% ±25ppm/C 147kOhm 0.1W 1/10W
RES SMD 147K OHM 0.5% 1/10W 0603
SMD Resistor 0603 147KΩ ±0.5% 1/10W ±25ppm/℃
Res, 147K, 0.5%, 0.1W, Thin Film, 0603; Resistance:147Kohm; Resistance Tolerance:± 0.5%; Power Rating:100Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thin Film; Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0603DRD07147KL

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.