Panasonic ERJ3RED1503V

Res Thick Film 0603 150K Ohm 0.5% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.028
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ3RED1503V.

IHS

Datasheet8 pages5 years ago

Panasonic

Newark

Farnell

Master Electronics

Inventory History

3 month trend:
-4.73%

CAD Models

Download Panasonic ERJ3RED1503V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.028
$ 0.024
$ 0.024
Stock
137,137
288,760
288,760
Authorized Distributors
6
3
3
Resistance
150 kΩ
150 kΩ
150 kΩ
Case/Package
0603
0603
0603
Tolerance
0.5 %
0.5 %
0.5 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-02-02
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Chip Resistor, 150kΩ ±0.5% 100mW ±100ppm/°C 0603 SMD 1.6mm × 800μm × 550μm
Yageo GroupRC0603DR-07150KL
Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 150000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603
PanasonicERJ-3RED1603V
Res Thick Film 0603 160K Ohm 0.5% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC0603DR-07160KL
Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 160000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603
Yageo GroupRC0603DR-07140KL
100mW Thick Film Resistors ±100ppm/℃ ±0.5% 140kΩ 0603 Chip Resistor - Surface Mount ROHS
PanasonicERA-3AED154V
100mW Thin Film Resistor 75V ±0.5% ±25ppm/℃ 150kΩ 0603 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Panasonic ERJ3RED1503V provided by its distributors.

Res Thick Film 0603 150K Ohm 0.5% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0603 150K Ohm 0.5% 1/10W ±100ppm/°C Molded SMD Paper T/R
Avnet Japan
Thick Film Resistors – SMD; PANASONIC; ERJ-3RED1503V; 150 kOhm; 0603; 0.5 %; Thick Film
ERJ FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±0.5% ±100ppm/C 150kOhm 0.1W 1/10W
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603
Thick Film Resistors - SMD 0603 Resistor 0.5%
Precision Thick Film Chip Resistor, 150000 ½, 0.5 %, 0.1 W
Panasonic SCT
150KΩ ±0.5% 100mW ±100ppm/℃ 0603 SMD mount 1.6mm*800μm*550μm
Panasonic ERJ3RED1503V - General Purpose Chip Resistors
RES, 150K, 0.5%, 0.1W, 0603, THICK FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 150kohm; Product Range: ERJ3R Series; Voltage Rating: 50V; Resistor Element Material: Thick Film; Power Rating: 100mW; Resistance To

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-3RED1503V