Yageo Group RT0603DRE07137KL

Res Thin Film 0603 137K Ohm 0.5% 0.1W(1/10W) ±50ppm/C Pad SMD T/R
$ 0.007
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RT0603DRE07137KL.

Future Electronics

Datasheet10 pages3 years ago
Datasheet10 pages3 years ago
Datasheet9 pages3 years ago
Datasheet9 pages6 years ago

Upverter

Inventory History

3 month trend:
-1.50%

CAD Models

Download Yageo Group RT0603DRE07137KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-07-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupRC0603DR-07137KL
100mW Thick Film Resistors ±100ppm/℃ ±0.5% 137kΩ 0603 Chip Resistor - Surface Mount ROHS
PanasonicERA-3AED154V
100mW Thin Film Resistor 75V ±0.5% ±25ppm/℃ 150kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603DRD07140KL
100mW Thin Film Resistor ±0.5% ±25ppm/℃ 140kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603DRD07150KL
100mW Thin Film Resistor ±0.5% ±25ppm/℃ 150kΩ 0603 Chip Resistor - Surface Mount ROHS
PanasonicERA3AED134V
0603 THIN FILM CHIP RESISTOR / 0603 SMD RESISTOR, 0.5%, 25PPM, 130,000 OHM
PanasonicERJ3RED1503V
Res Thick Film 0603 150K Ohm 0.5% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Yageo Group RT0603DRE07137KL provided by its distributors.

Res Thin Film 0603 137K Ohm 0.5% 0.1W(1/10W) ±50ppm/C Pad SMD T/R
Fixed Resistor, Thin Film, 0.1W, 137000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603
RT FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±0.5% ±50ppm/C 137kOhm 0.1W 1/10W
Res, 137K, 0.5%, 0.1W, Thin Film, 0603; Resistance:137Kohm; Resistance Tolerance:± 0.5%; Power Rating:100Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thin Film; Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0603DRE07137KL

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.