Yageo Group RT0603BRD07121KL

100mW Thin Film Resistor ±25ppm/℃ ±0.1% 121kΩ 0603 Chip Resistor - Surface Mount ROHS
$ 0.047
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RT0603BRD07121KL.

Newark

Datasheet10 pages3 years ago

Upverter

Future Electronics

ODG (Origin Data Global)

Inventory History

3 month trend:
+27.74%

CAD Models

Download Yageo Group RT0603BRD07121KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.047
$ 0.119
$ 0.119
Stock
210,188
9,402
9,402
Authorized Distributors
6
4
4
Resistance
121 kΩ
121 kΩ
121 kΩ
Case/Package
0603
0603
0603
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thin Film
Metal Film, Thin Film
Metal Film, Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicERA3AEB1213V
Res Thin Film 0603 121K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD Automotive T/R
PanasonicERA3AEB124V
Res Thin Film 0603 120K Ohm 0.1% 0.1W ±25ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA3AEB114V
Res Thin Film 0603 110K Ohm 0.1% 0.1W ±25ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRT0603BRE07130KL
100mW Thin Film Resistor 75V ±50ppm/℃ ±0.1% 130kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603BRE07133KL
100mW Thin Film Resistor ±50ppm/℃ ±0.1% 133kΩ 0603 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Yageo Group RT0603BRD07121KL provided by its distributors.

100mW Thin Film Resistor ±25ppm/℃ ±0.1% 121kΩ 0603 Chip Resistor - Surface Mount ROHS
Res Thin Film 0603 121K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R
Fixed Resistor, Thin Film, 0.1W, 121000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
RT Series 0603 0.1 W 121 kOhm ±0.1% ±25 ppm/°C SMT Thin Film Chip Resistor
0603 (1608Metric) FIXED RESISTOR RT 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 121kOhm ±25ppm/C
SMD Resistor 0603 121KΩ ±0.1% 1/10W ±25ppm/℃
Res, 121K, 0.1%, 0.1W, Thin Film, 0603; Resistance:121Kohm; Resistance Tolerance:± 0.1%; Power Rating:100Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thin Film; Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0603BRD07121KL

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.