Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERA3AEB1213V

Res Thin Film 0603 121K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD Automotive T/R
$ 0.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA3AEB1213V.

Future Electronics

Datasheet3 pages10 years ago

Newark

JRH Electronics

Farnell

TME

Inventory History

3 month trend:
+18.29%

CAD Models

Download Panasonic ERA3AEB1213V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2011-03-24
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

Yageo GroupRT0603BRD07121KL
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 121kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603BRD07130KL
100mW Thin Film Resistor 75V ±25ppm/℃ ±0.1% 130kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603BRD07120KL
100mW Thin Film Resistor 75V ±25ppm/℃ ±0.1% 120kΩ 0603 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Panasonic ERA3AEB1213V provided by its distributors.

Res Thin Film 0603 121K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD Automotive T/R
Fixed Resistor, Thin Film, 0.1W, 121000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
ERA-3A FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±0.1% ±25ppm/C 121kOhm 0.1W 1/10W
ERA Series 0603 121 kOhm ±0.1 % 0.1 W ±25 ppm/°C Metal Thin Film Chip Resistor
Metal Film (Thin Film) Chip Resistors, 0.1W, 121000½, 0.1%, 0603, RoHS
Panasonic SCT
THIN FILM SURFACE MNT RESISTOR 0603 CASE 121KOHM +/-0.1% 0.1W +/-25PPM/DEGC
121kΩ ±0.1% 100mW ±25ppm/°C 0603 SMD 1.6mm × 800μm × 550μm
Panasonic ERA3AEB1213V - High Precision Chip Resistors
Res, 121K, 0.1%, 0.1W, Metal Film, 0603; Resistance:121Kohm; Resistance Tolerance:± 0.1%; Power Rating:100Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Metal Film (Thin Film); Resistor Type:High Reliability Rohs Compliant: Yes |Panasonic ERA-3AEB1213V
RESISTOR, 121K, 0603, 0.1%, 0.1W; Resistance:121kohm; Resistance Tolerance:± 0.1%; Power Rating:100mW; Voltage Rating:75V; Temperature Coefficient:± 25ppm/°C; Resistor Element Material:Thin Film; Resistor Case Style:0603 [1608 Metric]; Resistor Mounting:SMD; External Depth:0.8mm; External Length / Height:0.45mm; External Width:1.6mm; No. of Pins:2; Operating Temperature Range:-55°C to +155°C; Series:ERA
Resistor Type = Thin Film / Resistance kOhm = 121 / Tolerance (±) % = 0.1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 100 / Body Length mm = 1.6 / Voltage Rating - DC V = 75 / Temperature Coefficient = ±25 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.45 / Body Width mm = 0.8 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0603

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA-3AEB1213V
  • ERA-3AEB1213V.