What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERA3AEB124V

Res Thin Film 0603 120K Ohm 0.1% 0.1W ±25ppm/°C Molded SMD Punched Carrier T/R
$ 0.049
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA3AEB124V.

Future Electronics

Datasheet4 pages16 years ago
Datasheet0 pages0 years ago
Datasheet2 pages14 years ago
Datasheet2 pages14 years ago
Datasheet2 pages15 years ago
Datasheet4 pages17 years ago
Datasheet0 pages0 years ago

Newark

element14

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-23.86%

CAD Models

Download Panasonic ERA3AEB124V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Yageo GroupRT0603BRD07120KL
100mW Thin Film Resistor 75V ±25ppm/℃ ±0.1% 120kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603BRD07130KL
100mW Thin Film Resistor 75V ±25ppm/℃ ±0.1% 130kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603BRD07121KL
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 121kΩ 0603 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Panasonic ERA3AEB124V provided by its distributors.

Res Thin Film 0603 120K Ohm 0.1% 0.1W ±25ppm/°C Molded SMD Punched Carrier T/R
Fixed Resistor, Thin Film, 0.1W, 120000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
ERA-3A FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±0.1% ±25ppm/C 120kOhm 0.1W 1/10W
Resistor, metal film, SMD 0603 (1608), 120 kΩ, 0.1 W, ±0.1 %, ERA3AEB124V
Metal Film (Thin Film) Chip Resistors, 0.1W, 120000½, 0.1%, 0603, RoHS
Panasonic SCT
Resistor;Metal Film;Res 120 Kilohms;Pwr-Rtg 0.1 W;Tol 0.1%;SMT;0603;Cut Tape
ERA Series 0603 120 kOhm 0.1 W ±0.1 % ±25 ppm/°C SMT Metal Film Chip Resistor
Thin Film Resistors - SMD 0603 120Kohm 1/10W AEC-Q200
120KΩ ±0.1% 100mW ±25ppm/℃ 0603 SMD mount 1.6mm*800μm*550μm
RESISTOR, 0603, 120K, 0.1%, 0.1W; Resistance:120kohm; Resistance Tolerance:± 0.1%; Power Rating:100mW; Voltage Rating:75V; Temperature Coefficient:± 25ppm/°C; Resistor Element Material:Thin Film; Resistor Case Style:0603; Resistor Mounting:SMD; No. of Pins:2; Operating Temperature Range:-55°C to +155°C; Package / Case:0603; Series:ERA

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA-3AEB124V
  • ERA-3AEB124V.