Yageo Group RT0603BRD0711KL

100mW Thin Film Resistor ±25ppm/℃ ±0.1% 11kΩ 0603 Chip Resistor - Surface Mount ROHS
$ 0.047
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RT0603BRD0711KL.

Future Electronics

Datasheet10 pages3 years ago
Datasheet10 pages3 years ago
Datasheet9 pages3 years ago
Datasheet9 pages6 years ago
Datasheet9 pages6 years ago

Upverter

Farnell

ODG (Origin Data Global)

Inventory History

3 month trend:
-17.29%

CAD Models

Download Yageo Group RT0603BRD0711KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.047
$ 0.048
$ 0.048
Stock
414,083
955,392
955,392
Authorized Distributors
6
6
6
Resistance
11 kΩ
11 kΩ
11 kΩ
Case/Package
0603
0603
0603
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERA3AEB113V
Res Thin Film 0603 11K Ohm 0.1% 0.1W ±25ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA-3AEB103V
Res Thin Film 0603 10K Ohm 0.1% 1/10W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
PanasonicERA3AEB1212V
Fixed Resistor, Thin Film, 0.1W, 12100ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Yageo GroupRT0603BRE0710KL
100mW Thin Film Resistor 75V ±50ppm/℃ ±0.1% 10kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603BRE0712KL
100mW Thin Film Resistor 75V ±50ppm/℃ ±0.1% 12kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603BRE0712K1L
100mW Thin Film Resistor 75V ±50ppm/℃ ±0.1% 12.1kΩ 0603 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Yageo Group RT0603BRD0711KL provided by its distributors.

100mW Thin Film Resistor ±25ppm/℃ ±0.1% 11kΩ 0603 Chip Resistor - Surface Mount ROHS
Res, 11K, 0.1%, 0.1W, 0603, Thin Film Rohs Compliant: Yes |Yageo RT0603BRD0711KL
Fixed Resistor, Thin Film, 0.1W, 11000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Thin Film Resistors – SMD; YAGEO; RT0603BRD0711KL; 11 kOhm; 0603; 25 ppm/°C; Thin Film
0603 (1608Metric) FIXED RESISTOR RT 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 11kOhm ±25ppm/C

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.