What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERA3AEB113V

Res Thin Film 0603 11K Ohm 0.1% 0.1W ±25ppm/°C Molded SMD Punched Carrier T/R

$ 0.048
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA3AEB113V.

Newark

Datasheet3 pages10 years ago
Datasheet6 pages7 years ago
Datasheet4 pages16 years ago

_legacy Avnet

JRH Electronics

element14

Future Electronics

Inventory History

3 month trend:
-31.11%

CAD Models

Download Panasonic ERA3AEB113V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Yageo GroupRT0603BRD0711KL
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 11kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603BRD0711K5L
100mW Thin Film Resistor 75V ±25ppm/℃ ±0.1% 11.5kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603BRD0710K2L
Res Thin Film 0603 10.2K Ohm 0.1% 1/10W ±25ppm/°C Molded SMD SMD Paper T/R
PanasonicERA3AEB1052V
100mW Thin Film Resistor 75V ±0.1% ±25ppm/℃ 10.5kΩ 0603 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Panasonic ERA3AEB113V provided by its distributors.

Res Thin Film 0603 11K Ohm 0.1% 0.1W ±25ppm/°C Molded SMD Punched Carrier T/R
Fixed Resistor, Thin Film, 0.1W, 11000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Metal Film (Thin Film) Chip Resistors, 0.1W, 11000½, 0.1%, 0603, RoHS
Panasonic SCT
0603 (1608Metric) FIXED RESISTOR ERA-3A 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 11kOhm ±25ppm/C
Resistor;Metal Film;Res 11 Kilohms;Pwr-Rtg 0.1 W;Tol 0.1%;SMT;0603;Cut Tape
ERA Series 0603 11 kOhm 0.1 W ±0.1 % ±25 ppm/°C SMT Metal Film Chip Resistor
Thin Film Resistors - SMD 0603 1/10W 11Kohms
11KΩ ±0.1% 100mW ±25ppm/℃ 0603 SMD mount 1.6mm*800μm*550μm
RES, METAL FILM (THIN FILM), 11KOHM, 0.1%, 0.1W; Resistance:11kohm; Resistance Tolerance:± 0.1%; Power Rating:100mW; Resistor Case / Package:0603 [1608 Metric]; Resistor Technology:Metal Film (Thin Film); Product Range:ERA-3A Series RoHS Compliant: Yes
RESISTOR, 11K, 0603, 0.1%, 0.1W; Resistance:11kohm; Resistance Tolerance:± 0.1%; Power Rating:100mW; Voltage Rating:75V; Temperature Coefficient:± 25ppm/°C; Resistor Element Material:Thin Film; Resistor Case Style:0603; Resistor Mounting:SMD; No. of Pins:2; Operating Temperature Range:-55°C to +155°C; Package / Case:0603; Series:ERA

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA-3AEB113V
  • ERA-3AEB113V.