Yageo Group RT0402BRE0724K3L

Fixed Resistor, Thin Film, 0.0625W, 24300ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402
$ 0.054
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RT0402BRE0724K3L.

Newark

Datasheet10 pages3 years ago

Upverter

Inventory History

3 month trend:
-0.37%

CAD Models

Download Yageo Group RT0402BRE0724K3L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupRT0402BRD0724K3L
63mW Thin Film Resistor ±25ppm/℃ ±0.1% 24.3kΩ 0402 Chip Resistor - Surface Mount ROHS
PanasonicERA-2AEB243X
Res Thin Film 0402 24K Ohm 0.1% 0.063W ±25ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA2AEB2552X
Res Thin Film 0402 25.5K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
PanasonicERA2AEB2672X
Res Thin Film 0402 26.7K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD Punched Carrier T/R
TE ConnectivityCPF0402B26K7E1
Res Thin Film 0402 26.7K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
Fixed Resistor, Thin Film, 0.07W, 23200ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402

Descriptions

Descriptions of Yageo Group RT0402BRE0724K3L provided by its distributors.

Fixed Resistor, Thin Film, 0.0625W, 24300ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402
Res Thin Film 0402 24.3K Ohm 0.1% 0.063W(1/16W) ±50ppm/C Epoxy Pad SMD T/R
0402 (1005Metric) FIXED RESISTOR RT 0.039Lx0.020W 1.00mmx0.50mm 0.063W 1/16W 24.3kOhm ±50ppm/C
RES SMD 24.3KOHM 0.1% 1/16W 0402
Res, 24K3, 0.1%, 0.063W, Thin Film, 0402; Resistance:24.3Kohm; Resistance Tolerance:± 0.1%; Power Rating:63Mw; Resistor Case/Package:0402 [1005 Metric]; Resistor Technology:Thin Film; Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0402BRE0724K3L

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.