Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity CPF0402B26K7E1

Res Thin Film 0402 26.7K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
$ 0.172
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CPF0402B26K7E1.

IHS

Datasheet9 pages4 years ago

Newark

TE Connectivity

Master Electronics

JRH Electronics

Inventory History

3 month trend:
-11.39%

CAD Models

Download TE Connectivity CPF0402B26K7E1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-23
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

PanasonicERA2AEB2672X
Res Thin Film 0402 26.7K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRT0402BRD0726K7L
62.5mW Thin Film Resistor ±25ppm/℃ ±0.1% 26.7kΩ 0402 Chip Resistor - Surface Mount ROHS
PanasonicERA-2AEB2492X
Res Thin Film 0402 24.9K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
PanasonicERA2AEB2552X
Res Thin Film 0402 25.5K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
Yageo GroupRT0402BRD0727KL
62.5mW Thin Film Resistor 50V ±25ppm/℃ ±0.1% 27kΩ 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0402BRD0727K4L
62.5mW Thin Film Resistor ±25ppm/℃ ±0.1% 27.4kΩ 0402 Chip Resistor - Surface Mount ROHS
TE ConnectivityCPF0402B26K7E1
Res Thin Film 0402 26.7K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
RESISTOR, THIN FILM, 0.063W, 0.1%, 25ppm, 28000ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT

Descriptions

Descriptions of TE Connectivity CPF0402B26K7E1 provided by its distributors.

Res Thin Film 0402 26.7K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
Avnet Japan
Fixed Resistor, Thin Film, 0.063W, 26700ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Chip Resistor, 26.7kΩ ±0.1% 62.5mW ±25ppm/°C 0402 SMD 1mm L × 300μm H
Res, 26K7, 0.1%, 0.063W, 0402, Thin Film; |Te Connectivity Neohm CPF0402B26K7E1
PRECISION THIN FILM SMNT RESTR 0402 CASE 26.7KOHM +/-0.1%.063W +/-25PPM/C
CPF 0402 26K7 0.1% 25PPM 1K RL Resistance Value: 26.7K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0402 Surface Mount Resistor | 26.7K Ω Thin Film Precision Resistor .1 % | Part Number: CPF0402B26K7E1 | Internal Number: 7-1879215-4 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7-1879215-4