Descriptions of Panasonic ERA2AEB2552X provided by its distributors.
Res Thin Film 0402 25.5K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
Avnet Japan
Fixed Resistor, Thin Film, 0.063W, 25500ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Thin Film Resistor,chip,0402,1/16W, 0.1% Rohs Compliant: Yes |Panasonic ERA-2AEB2552X
THIN FILM RESISTOR,CHIP,0402,1/16W, 0.1% / 25.5KOHM, 0.1%, 7 REEL
Metal Film (Thin Film) Chip Resistors, 0.063W, 25500½, 0.1%, 0402, RoHS
Panasonic SCT
ERA Series 0402 25.5 kOhm 0.063 W ±0.1 % ±25 ppm/°C SMT Metal Film Chip Resistor
SMD Thin Film Res. 0402 0,063W 0,1% 25K5
25.5KΩ ±0.1% 62.5mW ±25ppm/℃ 0402 SMD mount 1mm*500μm*400μm
RES SMD 25.5KOHM 0.1% 1/16W 0402
Panasonic ERA2AEB2552X - High Precision Chip Resistors
RES, 25K5, 0.1%, METAL FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 25.5kohm; Product Range: ERA2A Series; Voltage Rating: 50V; Resistor Element Material: Thin Film; Power Rating: 63mW; Resistance Tolerance: ± 0.1