Yageo Group RT0402BRD0756R2L

High Precision-High Stability Chip Resistor Thin Film 0402 56.2Ohm 0.1% Paper T/R
$ 0.054
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RT0402BRD0756R2L.

IHS

Datasheet10 pages3 years ago

Upverter

Inventory History

3 month trend:
-7.00%

CAD Models

Download Yageo Group RT0402BRD0756R2L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.054
$ 0.118
Stock
35,295
13,172
Authorized Distributors
4
6
Resistance
56.2 Ω
56.2 Ω
Case/Package
0402
0402
Tolerance
0.1 %
0.1 %
Power Rating
62.5 mW
100 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-06-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERA-2AEB56R2X
Res Thin Film 0402 56.2 Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
PanasonicERA2AEB510X
63mW Thin Film Resistor 50V ±0.1% ±25ppm/℃ 51Ω 0402 Chip Resistor - Surface Mount ROHS
PanasonicERA-2AEB560X
Res Thin Film 0402 56 Ohm 0.1% 0.063W ±25ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of Yageo Group RT0402BRD0756R2L provided by its distributors.

High Precision-High Stability Chip Resistor Thin Film 0402 56.2Ohm 0.1% Paper T/R
Fixed Resistor, Thin Film, 0.0625W, 56.2ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Thin Film Resistors - SMD 1/16W 56.2 ohm .1% 25ppm
56.2¦¸ ¡À0.1% 62.5mW ¡À25ppm/¡æ 0402 1mm*500¦Ìm*350¦Ìm
RT0402BRD0756R2L, YAGEO / YAGEO AMERICA

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.