
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | A127199CT-ND | 124 | 1 | Cut Tape | ||||||||
| Interstate Connecting Components | 7-2176304-3 | 0 | 6h | |||||||||
| Heilind Americas | 7-2176304-3 | 0 | 7h | |||||||||
| Sager Electronics | 7-2176304-3 | 0 | 5K | |||||||||
| Newark | RP73PF1E56R2BTD | 0 | 5K | Cut Tape |
Download datasheets and manufacturer documentation for TE Connectivity / AMP 7-2176304-3.
Download TE Connectivity / AMP 7-2176304-3 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity / AMP 7-2176304-3 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity / AMP 7-2176304-3.