Yageo Group RT0402BRD073KL

Res Thin Film 0402 3K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R
$ 0.054
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RT0402BRD073KL.

Future Electronics

Datasheet10 pages3 years ago
Datasheet9 pages6 years ago
Datasheet9 pages6 years ago
Datasheet9 pages8 years ago
Datasheet9 pages8 years ago
Datasheet10 pages11 years ago
Datasheet10 pages14 years ago
Datasheet10 pages16 years ago
Datasheet0 pages0 years ago

TME

ODG (Origin Data Global)

Megastar

Inventory History

3 month trend:
-18.65%

CAD Models

Download Yageo Group RT0402BRD073KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.054
$ 0.012
$ 0.012
Stock
1,149,164
64,945
64,945
Authorized Distributors
6
3
3
Resistance
3 kΩ
3 kΩ
3 kΩ
Case/Package
0402
0402
0402
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
62.5 mW
63 mW
63 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-07-11
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

PanasonicERA-2AEB302X
Res Thin Film 0402 3K Ohm 0.1% 0.063W ±25ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA-2AEB332X
Res Thin Film 0402 3.3K Ohm 0.1% 0.063W ±25ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA-2AEB2871X
63mW Thin Film Resistor 50V ±0.1% ±25ppm/℃ 2.87kΩ 0402 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Thin Film, 0.063W, 2740ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402

Descriptions

Descriptions of Yageo Group RT0402BRD073KL provided by its distributors.

Res Thin Film 0402 3K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R
Fixed Resistor, Thin Film, 0.0625W, 3000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Res, 3K, 0.1%, 1/16W, 0402, Thin Film Rohs Compliant: Yes |Yageo RT0402BRD073KL
RT Series 0402 0.063 W 3 kOhm ±0.1% ±25 ppm/°C SMT Thin Film Chip Resistor
0402 (1005Metric) FIXED RESISTOR RT 0.039Lx0.020W 1.00mmx0.50mm 0.063W 1/16W 3kOhm ±25ppm/C

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.