Panasonic ERA-2AEB332X

Res Thin Film 0402 3.3K Ohm 0.1% 0.063W ±25ppm/°C Molded SMD Punched Carrier T/R
$ 0.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA-2AEB332X.

Panasonic

Datasheet3 pages10 years ago

IHS

Newark

element14 APAC

Master Electronics

Inventory History

3 month trend:
+63.52%

CAD Models

Download Panasonic ERA-2AEB332X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.05
$ 0.126
Stock
4,591,355
27,391
Authorized Distributors
6
6
Resistance
3.3 kΩ
3.3 kΩ
Case/Package
0402
0402
Tolerance
0.1 %
0.1 %
Power Rating
63 mW
63 mW
Composition
Thin Film
Metal Film, Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-03-06
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Yageo GroupRT0402BRD073K3L
62.5mW Thin Film Resistor 50V ±25ppm/℃ ±0.1% 3.3kΩ 0402 Chip Resistor - Surface Mount ROHS
TE ConnectivityCPF0402B3K3E1
Res Thin Film 0402 3.3K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
Yageo GroupRT0402BRD073KL
Res Thin Film 0402 3K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R
Yageo GroupRT0402BRD073K01L
62.5mW Thin Film Resistor ±25ppm/℃ ±0.1% 3.01kΩ 0402 Chip Resistor - Surface Mount ROHS
TE ConnectivityCPF0402B3K3E
Fixed Resistor, Thin Film, 0.063W, 3300ohm, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
TE ConnectivityCPF0402B3K0E1
3K ohm, Surface Mount Precision Resistor, Thin Film, 0402, .063 W, .1 %, 25 ppm/

Descriptions

Descriptions of Panasonic ERA-2AEB332X provided by its distributors.

Res Thin Film 0402 3.3K Ohm 0.1% 0.063W ±25ppm/°C Molded SMD Punched Carrier T/R
Fixed Resistor, Thin Film, 0.063W, 3300ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
RES SMD 3.3K OHM 0.1% 1/16W 0402 / 3.3 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Chip Resistor, 3.3kΩ ±0.1% 62.5mW ±25ppm/°C 0402 SMD 1mm × 500μm × 400μm
Metal Film (Thin Film) Chip Resistors, 0.063W, 3300½, 0.1%, 0402, RoHS
Panasonic SCT
RES, 3K3, 0.1%, 0.063W, 0402, THIN FILM;
Resistor;Metal Film;Res 3.3 Kilohms;Pwr-Rtg 0.0625 W;Tol 0.1%;SMT;0402;Cut Tape
Thin Film Resistors - SMD 0402 12.1Kohm .1% AEC-Q200

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA-2AEB332X.
  • ERA2AEB332X