Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERA-2AEB2871X

63mW Thin Film Resistor 50V ±0.1% ±25ppm/℃ 2.87kΩ 0402 Chip Resistor - Surface Mount ROHS
$ 0.097
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA-2AEB2871X.

Panasonic

Datasheet3 pages10 years ago

Newark

JRH Electronics

Farnell

Panasonic SCT

Inventory History

3 month trend:
-67.27%

CAD Models

Download Panasonic ERA-2AEB2871X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.097
$ 0.134
Stock
39,007
8,869
Authorized Distributors
6
4
Resistance
2.87 kΩ
2.87 kΩ
Case/Package
0402
0402
Tolerance
0.1 %
0.1 %
Power Rating
63 mW
63 mW
Composition
Thin Film
Metal Film, Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2011-03-24
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Yageo GroupRT0402BRD072K87L
62.5mW Thin Film Resistor ±25ppm/℃ ±0.1% 2.87kΩ 0402 Chip Resistor - Surface Mount ROHS
PanasonicERA-2AEB302X
Res Thin Film 0402 3K Ohm 0.1% 0.063W ±25ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRT0402BRD073KL
Res Thin Film 0402 3K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R
Yageo GroupRT0402BRD073K01L
62.5mW Thin Film Resistor ±25ppm/℃ ±0.1% 3.01kΩ 0402 Chip Resistor - Surface Mount ROHS
PanasonicERA2AEB3011X
Res Thin Film 0402 3.01K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD Punched Paper T/R
PanasonicERA-2AEB3091X
Res Thin Film 0402 3.09K Ohm 0.1% 0.063W ±25ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of Panasonic ERA-2AEB2871X provided by its distributors.

63mW Thin Film Resistor 50V ±0.1% ±25ppm/℃ 2.87kΩ 0402 Chip Resistor - Surface Mount ROHS
Res Thin Film 0402 2.87K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD Punched Carrier T/R
Avnet Japan
Res Thin Film 0402 2.87K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R Automotive AEC-Q200
ERA-2A FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±0.1% ±25ppm/C 2.87kOhm 0.063W 1/16W
Thin Film Resistor,Chip,0402,1/16W, 0.1% 2.87Kohm
Metal Film (Thin Film) Chip Resistors, 0.063W, 2870½, 0.1%, 0402, RoHS
Panasonic SCT
ERA Series 0402 2.87 kOhm ±0.1% 0.063 W ±25 ppm/°C Metal Thin Film Chip Resistor
SMD Thin Film Res. 0402 0,063W 0,1% 2K87
2.87KΩ ±0.1% 62.5mW ±25ppm/℃ 0402 SMD mount 1mm*500μm*400μm
Panasonic ERA2AEB2871X - High Precision Chip Resistors
RES SMD 2.87KOHM 0.1% 1/16W 0402

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA2AEB2871X