Yageo Group RT0402BRD072K2L

62.5mW Thin Film Resistor 50V ±25ppm/℃ ±0.1% 2.2kΩ 0402 Chip Resistor - Surface Mount ROHS
$ 0.054
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RT0402BRD072K2L.

Future Electronics

Datasheet10 pages3 years ago
Datasheet10 pages3 years ago
Datasheet9 pages3 years ago
Datasheet9 pages6 years ago

Upverter

TME

ODG (Origin Data Global)

Inventory History

3 month trend:
-20.80%

CAD Models

Download Yageo Group RT0402BRD072K2L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.054
$ 0.055
Stock
6,893,052
302,820
Authorized Distributors
6
6
Resistance
2.2 kΩ
2.2 kΩ
Case/Package
0402
0402
Tolerance
0.1 %
0.1 %
Power Rating
62.5 mW
100 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERA-2AEB222X
Res Thin Film 0402 2.2K Ohm 0.1% 0.063W ±25ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA2AEB202X
63mW Thin Film Resistor 50V ±0.1% ±25ppm/℃ 2kΩ 0402 Chip Resistor - Surface Mount ROHS
PanasonicERA-2AEB242X
Res Thin Film 0402 2.4K Ohm 0.1% 0.063W ±25ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of Yageo Group RT0402BRD072K2L provided by its distributors.

62.5mW Thin Film Resistor 50V ±25ppm/℃ ±0.1% 2.2kΩ 0402 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Thin Film, 0.0625W, 2200ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
High Precision-High Stability Chip Resistor Thin Film 0402 2.2kOhm 0.1% Paper T/R
Avnet Japan
Res Thin Film 0402 2.2K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R
Res, 2K2, 0.1%, 1/16W, 0402, Thin Film Rohs Compliant: Yes |Yageo RT0402BRD072K2L
0402 (1005Metric) FIXED RESISTOR RT 0.039Lx0.020W 1.00mmx0.50mm 0.063W 1/16W 2.2kOhm ±25ppm/C
RT Series 0402 0.063 W 2.2 kOhm ±0.1% ±25 ppm/°C SMT Thin Film Chip Resistor

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.