What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERA-2AEB222X

Res Thin Film 0402 2.2K Ohm 0.1% 0.063W ±25ppm/°C Molded SMD Punched Carrier T/R

$ 0.066
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA-2AEB222X.

Panasonic

Datasheet3 pages10 years ago

Upverter

RS (Formerly Allied Electronics)

Newark

Farnell

Inventory History

3 month trend:
-23.05%

CAD Models

Download Panasonic ERA-2AEB222X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.066
$ 0.095
Stock
4,670,960
888,982
Authorized Distributors
6
6
Resistance
2.2 kΩ
2.2 kΩ
Case/Package
0402
0402
Tolerance
0.1 %
0.1 %
Power Rating
63 mW
63 mW
Composition
Thin Film
Metal Film, Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-03-06
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Yageo GroupRT0402BRD072K2L
62.5mW Thin Film Resistor 50V ±25ppm/℃ ±0.1% 2.2kΩ 0402 Chip Resistor - Surface Mount ROHS
TE Connectivity / AMP1-2176215-5
Fixed Resistor, Thin Film, 0.063W, 2200ohm, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
PanasonicERA-2AEB2321X
Res Thin Film 0402 2.32K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD Punched Paper T/R
Yageo GroupRT0402BRD072KL
Res Thin Film 0402 2K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R
Yageo GroupRT0402BRD072K21L
62.5mW Thin Film Resistor ±25ppm/℃ ±0.1% 2.21kΩ 0402 Chip Resistor - Surface Mount ROHS
TE ConnectivityCPF0402B2K0E1
62.5mW Thin Film Resistor ±25ppm/℃ ±0.1% 2kΩ 0402 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Panasonic ERA-2AEB222X provided by its distributors.

Res Thin Film 0402 2.2K Ohm 0.1% 0.063W ±25ppm/°C Molded SMD Punched Carrier T/R
Fixed Resistor, Thin Film, 0.063W, 2200ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
ERA-2A FIXED RESISTOR 0402 (1005Metric) Chip Resistor 卤0.1% 卤25ppm/C 2.2kOhm 0.063W 1/16W
ERA Series 0402 2.2 kOhm ±0.1% 0.063 W ±25 ppm/°C Metal Thin Film Chip Resistor
Metal Film (Thin Film) Chip Resistors, 0.063W, 2200½, 0.1%, 0402, RoHS
Panasonic SCT
SMD Thin Film Res. 0402 0,063W 0,1% 2K2
THIN FILM SMNT RESISTOR 0402 CASE 2.2KOHM +/-0.1% 0.063W +/-25PPM/DEGC
RES SMD 2.2K OHM 0.1% 1/16W 0402
2.2KΩ ±0.1% 62.5mW ±25ppm/℃ 0402 SMD mount 1mm*500μm*400μm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA2AEB222X
  • ERA2AEB222X.