Descriptions of Panasonic ERA2AEB202X provided by its distributors.
63mW Thin Film Resistor 50V ±0.1% ±25ppm/℃ 2kΩ 0402 Chip Resistor - Surface Mount ROHS
Res Thin Film 0402 2K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD Automotive T/R
Res Thin Film 0402 2K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
Avnet Japan
RES SMD 2K OHM 0.1% 1/16W 0402 / 2 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
ERA-2A FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±0.1% ±25ppm/C 2kOhm 0.063W 1/16W
Metal Film (Thin Film) Chip Resistors, 0.063W, 2000½, 0.1%, 0402, RoHS
Panasonic SCT
ERA Series 0402 2 kOhm 0.063 W ±0.1 % ±25 ppm/°C SMT Metal Film Chip Resistor
Resistor,Metal Film,Res 2 Kilohms,Pwr-Rtg 0.0625 W,Tol 0.1%,SMT,0402,Cut Tape
Thin Film Resistors - SMD 0402 1/16W 2Kohms
2KΩ ±0.1% 62.5mW ±25ppm/℃ 0402 SMD mount 1mm*500μm*400μm
Res, Metal Film (Thin Film), 2K, 0.1%, 0.063W, 0402, Reel; Resistance:2Kohm; Resistance Tolerance:± 0.1%; Power Rating:63Mw; Resistor Case/Package:0402 [1005 Metric]; Resistor Technology:Metal Film (Thin Film); Voltage Rating:50V Rohs Compliant: Yes |Panasonic ERA-2AEB202X
Resistor Type = Thin Film / Resistance kOhm = 2 / Tolerance (±) % = 0.1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 62 / Body Length mm = 1 / Voltage Rating - DC V = 50 / Temperature Coefficient = ±25 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.4 / Body Width mm = 0.5 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0402