Yageo Group RT0402BRD07187RL

63mW Thin Film Resistor ±25ppm/℃ ±0.1% 187Ω 0402 Chip Resistor - Surface Mount ROHS
$ 0.054
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RT0402BRD07187RL.

IHS

Datasheet10 pages3 years ago

Upverter

ODG (Origin Data Global)

Inventory History

3 month trend:
-1.87%

CAD Models

Download Yageo Group RT0402BRD07187RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.054
$ 0.12
Stock
88,990
47,578
Authorized Distributors
4
6
Resistance
187 Ω
187 Ω
Case/Package
0402
0402
Tolerance
0.1 %
0.1 %
Power Rating
62.5 mW
100 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-06-09
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicERA-2AEB1870X
Res Thin Film 0402 187 Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
PanasonicERA2AEB201X
63mW Thin Film Resistor 50V ±0.1% ±25ppm/℃ 200Ω 0402 Chip Resistor - Surface Mount ROHS
PanasonicERA-2AEB181X
Res Thin Film 0402 180 Ohm 0.1% 0.063W ±25ppm/°C Molded SMD Punched Carrier T/R
TE ConnectivityCPF0402B200RE
Res Thin Film 0402 200 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R Medical Automotive AEC-Q200
Yageo GroupRT0402BRE07182RL
Fixed Resistor, Thin Film, 0.0625W, 182ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402

Descriptions

Descriptions of Yageo Group RT0402BRD07187RL provided by its distributors.

63mW Thin Film Resistor ±25ppm/℃ ±0.1% 187Ω 0402 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Thin Film, 0.0625W, 187ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
High Precision-High Stability Chip Resistor Thin Film 0402 187Ohm 0.1% Paper T/R
0402 (1005Metric) FIXED RESISTOR RT 0.039Lx0.020W 1.00mmx0.50mm 0.063W 1/16W 187Ohm ±25ppm/C
Thin Film Resistors - SMD 1/16W 187 ohm .1% 25ppm
RES SMD 187 OHM 0.1% 1/16W 0402

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.