Yageo Group RSF200JB-73-82R

RSF Axial Through Hole Resistor ±5% 82Ohm 0.197Diax0.610L 5.00mmx15.50mm
$ 0.076
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RSF200JB-73-82R.

IHS

Datasheet18 pages2 years ago

Inventory History

3 month trend:
-2.47%

CAD Models

Download Yageo Group RSF200JB-73-82R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.076
$ 0.076
Stock
37,440
18,832
Authorized Distributors
5
4
Resistance
82 Ω
82 Ω
Mount
-
-
Case/Package
Axial
-
Tolerance
5 %
5 %
Power Rating
2 W
2 W
Composition
Metal Oxide
-
Temperature Coefficient
300 ppm/°C
300 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupRSF100JB-73-82R
Fixed Resistor, Metal Oxide Film, 1W, 82ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity4-1625886-4
82 Ohms 5% 1W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safet
Stackpole ElectronicsCF18JT82R0
Fixed Resistor, Carbon Film, 0.125W, 82ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM14JT82R0
Fixed Resistor, Carbon Film, 0.25W, 82ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM14JA82R0
Fixed Resistor, Carbon Film, 0.25W, 82ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
TE ConnectivityCFR16J82R
Fixed Resistor, Thin Film, 0.25W, 82ohm, 200V, 5% +/-Tol, -1200, 0ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Yageo Group RSF200JB-73-82R provided by its distributors.

RSF Axial Through Hole Resistor ±5% 82Ohm 0.197Diax0.610L 5.00mmx15.50mm
Fixed Resistor, Metal Oxide Film, 2W, 82ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Flame-Proof Type Metal Oxide Film Resistor 82Ohm 2W 5% Axial Bulk
Res Metal Oxide Film 82 Ohm 5% 2W ±300ppm/C AXL Bulk
82¦¸ ¡À5% 2W ,D5XL15.5MM 15.5mm

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RSF200JB-7382R
  • RSF200JB7382R