TE Connectivity CFR16J82R

Res, 82R, 5%, 250Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR16J82R
$ 0.022
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CFR16J82R.

Master Electronics

Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet16 pages19 years ago

TE Connectivity

JRH Electronics

Farnell

Inventory History

3 month trend:
-2.28%

CAD Models

Download TE Connectivity CFR16J82R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-18
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityCFR16J75R
Res, 75R, 5%, 250Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR16J75R
Stackpole ElectronicsCF18JT82R0
Fixed Resistor, Carbon Film, 0.125W, 82ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM14JT82R0
Fixed Resistor, Carbon Film, 0.25W, 82ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM14JA82R0
Fixed Resistor, Carbon Film, 0.25W, 82ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity CFR16J82R provided by its distributors.

Res, 82R, 5%, 250Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR16J82R
Fixed Resistor, Thin Film, 0.25W, 82ohm, 200V, 5% +/-Tol, -1200, 0ppm/Cel, Through Hole Mount
Res General Purpose Thin Film 82 Ohm ±5% 1/4W -1200 to 0ppm/°C Carbon Film Ammo Pack
Avnet Japan
Special Order: CFR16 5% 82R Resistance Value: 82 Ω Element Type: Carbon Film Thin Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 5 % Power Rating: .25 W Through-Hole Resistor | 82 Ω Carbon Film General Purpose Resistor | Part Number: CFR16J82R | Internal Number: 5-1623928-7 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-1623928-7