
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | RL1206FR-070R28L | 30,000 | 5K | Tape & Reel | ||||||||
| DigiKey | 311-.28LWCT-ND | 21,977 | 1 | Cut Tape | ||||||||
| TTI | RL1206FR-070R28L | 0 | 5K | Tape & Reel | 7h | |||||||
| Avnet | RL1206FR-070R28L | 0 | 5K | 7h | ||||||||
| TTI Asia | RL1206FR-070R28L | Contact | 8h |
Download Yageo Group RL1206FR-070R28L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Yageo Group RL1206FR-070R28L provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names: