Yageo Group RL1206JR-070R3L

250mW Thick Film Resistors ±5% ±600ppm/℃ 300mΩ 1206 Chip Resistor - Surface Mount ROHS
$ 0.052
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RL1206JR-070R3L.

IHS

Datasheet10 pages2 years ago

Future Electronics

CAD Models

Download Yageo Group RL1206JR-070R3L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-08-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupRL1206FR-070R3L
Res Thick Film 1206 0.3 Ohm 1% 0.25W(1/4W) ±600ppm/C Pad SMD Automotive T/R
Yageo GroupRL1206FR-7W0R3L
Res Thick Film 1206 0.3 Ohm 1% 0.5W(1/2W) ±600ppm/C Pad SMD Automotive T/R
Yageo GroupRL1206FR-7W0R33L
Res Thick Film 1206 0.33 Ohm 1% 1/2W ±300ppm/°C Molded SMD SMD Paper T/R
Yageo GroupRL1206FR-070R27L
Res Thick Film 1206 0.27 Ohm 1% 0.25W(1/4W) ±600ppm/C Pad SMD Automotive T/R
Yageo GroupRL1206FR-070R33L
Res Thick Film 1206 0.33 Ohm 1% 0.25W(1/4W) ±600ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Yageo Group RL1206JR-070R3L provided by its distributors.

250mW Thick Film Resistors ±5% ±600ppm/℃ 300mΩ 1206 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.3ohm, 0.2739V, 5% +/-Tol, 600ppm/Cel, Surface Mount, 1206
1206 (3216Metric) FIXED RESISTOR RL 0.122Lx0.063W 3.10mmx1.60mm 0.25W 1/4W 300mOhm ±600ppm/C
Chip Resistor; SMD; 1206; 0R3; 5%; 1/4W
Res, R3, 0.25W, 1206, Thick Film; Resistance:0.3Ohm; Product Range:Rl Series; Resistor Case/Package:1206 [3216 Metric]; Power Rating:250Mw; Resistance Tolerance:± 5%; Resistor Technology:Thick Film; Product Length:3.1Mm Rohs Compliant: Yes |Yageo RL1206JR-070R3L

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RL1206JR070R3L