Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ-8BQFR27V

Res Thick Film 1206 0.27 Ohm 1% 0.5W ±250ppm/°C Molded SMD Punched Carrier T/R
$ 0.071
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-8BQFR27V.

Farnell

Datasheet4 pages9 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Newark

Burklin Elektronik

Inventory History

3 month trend:
-78.46%

CAD Models

Download Panasonic ERJ-8BQFR27V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-12-28
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicERJ-8RQFR27V
Res Thick Film 1206 0.27 Ohm 1% 1/4W ±250ppm/°C Molded SMD Punched Carrier T/R
TE Connectivity3-2176055-5
Res High Power Current Sense Thick Film 1206 0.27 Ohm 1% 1/2W ±200ppm/°C Molded Paper T/R
Yageo GroupRL1206FR-070R27L
Res Thick Film 1206 0.27 Ohm 1% 0.25W(1/4W) ±600ppm/C Pad SMD Automotive T/R
Yageo GroupPT1206FR-070R25L
Res Thick Film 1206 0.25 Ohm 1% 0.25W(1/4W) ±75ppm/C Pad SMD Automotive T/R
Yageo GroupRL1206FR-070R28L
Res Thick Film 1206 0.28 Ohm 1% 0.25W(1/4W) ±600ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERJ-8BQFR27V provided by its distributors.

Res Thick Film 1206 0.27 Ohm 1% 0.5W ±250ppm/°C Molded SMD Punched Carrier T/R
Current Sense Resistors - SMD Thick Film Chip Res, 1206, Low ohmic,1%
270mΩ ±1% 500mW ±250ppm/°C 1206 SMD Chip Resistor, 3.2mm × 1.6mm × 700μm
Resistor, thick film, SMD 1206 (3216), 270 mΩ, 0.5 W, ±1 %, ERJ8BQFR27V
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.27ohm, 0.3674V, 1% +/-Tol, 0,250ppm/Cel, Surface Mount, 1206
1206 (3216Metric) FIXED RESISTOR ERJ 0.126Lx0.063W 3.20mmx1.60mm 0.5W 1/2W 270mOhm ±250ppm/C
Panasonic ERJ8BQFR27V - Current Sensing Chip Resistors
RESISTOR, 1206, 0.33W, 1%, 0R27; Resistance: 0.27ohm; Product Range: -; Resistor Case Style: 1206 [3216 Metric]; Power Rating: 330mW; Resistance Tolerance: ± 1%; Resistor Element Material: Thick Film; Temperature Coefficient: ±

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ8BQFR27V