Yageo Group RE0603FRE07100KL

Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
$ 0.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RE0603FRE07100KL.

Newark

Datasheet8 pages2 years ago

Inventory History

3 month trend:
+3.79%

CAD Models

Download Yageo Group RE0603FRE07100KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.01
$ 0.046
$ 0.046
Stock
241,739
189,390
189,390
Authorized Distributors
6
6
6
Resistance
100 kΩ
100 kΩ
100 kΩ
Case/Package
0603
0603
0603
Tolerance
1 %
1 %
1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C
50 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Yageo GroupRT0603FRE07100KL
100mW Thin Film Resistor ±50ppm/℃ ±1% 100kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603FRE13100KL
100mW Thin Film Resistor ±50ppm/℃ ±1% 100kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0603FR-07100KL
100Mw Thick Film Resistors 100Ppm/ 1% 100K 0603 Chip Resistor Surface Mount Rohs
TE ConnectivityCRG0603F100K
Res Thick Film 0603 100K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R
Res Thick Film 0603 100K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Resistor Thick Film 0603 100k Ohm 1% 1/10 Watt ±100ppm °C Surface Mount Paper Tape and Reel

Descriptions

Descriptions of Yageo Group RE0603FRE07100KL provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
RES SMD 100K OHM 1% 1/10W 0603
Thick Film Resistors - SMD 100 kOhms 100 mW 060 3 1%
0603 (1608Metric) RE 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 100kOhm ±50ppm/C

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.