Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group RT0603FRE07100KL

100kΩ 100mW 75V Thin Film Resistor ±50ppm/℃ ±1% 0603 Chip Resistor - Surface Mount RoHS
$ 0.009
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RT0603FRE07100KL.

Future Electronics

Datasheet10 pages3 years ago
Datasheet10 pages3 years ago
Datasheet9 pages3 years ago
Datasheet9 pages7 years ago
Datasheet9 pages9 years ago
Datasheet10 pages11 years ago
Datasheet10 pages14 years ago
Datasheet0 pages0 years ago

Upverter

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
-28.44%

CAD Models

Download Yageo Group RT0603FRE07100KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Symbol
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.009
$ 0.026
$ 0.026
Stock
1,631,285
359,989
359,989
Authorized Distributors
6
6
6
Resistance
100 kΩ
100 kΩ
100 kΩ
Case/Package
0603
0603
0603
Tolerance
1 %
1 %
1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C
50 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-07-11
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Yageo GroupRC0603FR-07100KL
100Mw Thick Film Resistors 100Ppm/ 1% 100K 0603 Chip Resistor Surface Mount Rohs
TE ConnectivityCRG0603F100K
Res Thick Film 0603 100K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R
Res Thick Film 0603 100K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC0603FR-10100KL
Res Thick Film 0603 100K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R
Yageo GroupRC0603FR-13100KL
Res Thick Film 0603 100K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R
Resistor Thick Film 0603 100k Ohm 1% 1/10 Watt ±100ppm °C Surface Mount Paper Tape and Reel

Descriptions

Descriptions of Yageo Group RT0603FRE07100KL provided by its distributors.

100kΩ 100mW 75V Thin Film Resistor ±50ppm/℃ ±1% 0603 Chip Resistor - Surface Mount RoHS
RES SMD 100K OHM 1% 1/10W 0603 / 100 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Res Thin Film 0603 100K Ohm 1% 0.1W(1/10W) ±50ppm/C Pad SMD T/R
Fixed Resistor, Thin Film, 0.1W, 100000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
High Precision-High Stability Chip Resistor Thin Film 0603 100kOhm 1% Paper T/R
Avnet Japan
Yageo 0603 (1608M)Thin film chip resistor, 100kΩ, ±1%tolerance, 0.1W
RT FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±1% ±50ppm/C 100kOhm 0.1W 1/10W
RT Series 0603 0.1 W 100 kOhm ±1% ±50 ppm/°C SMT Thin Film Chip Resistor
RESISTOR, 0603, 1% 50PPM 100K; Resistance:100kohm; Resistance Tolerance:± 1%; Power Rating:100mW; Voltage Rating:75V; Temperature Coefficient:± 50ppm/°C; Resistor Element Material:Thin Film; Resistor Case Style:0603; Resistor Mounting:SMD; SVHC:No SVHC (19-Dec-2011); No. of Pins:2; Operating Temperature Range:-55°C to +125°C; Package / Case:0603; Series:TF220; Termination Type:SMD

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RT0603FRE-07100KL
  • RT0603FRE07 100KL