Yageo Group RC0603FR-07100KL

100Mw Thick Film Resistors 100Ppm/ 1% 100K 0603 Chip Resistor Surface Mount Rohs
$ 0.006
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC0603FR-07100KL.

Newark

Datasheet11 pages2 years ago
Datasheet9 pages13 years ago
Datasheet8 pages17 years ago

element14 APAC

Upverter

Farnell

Future Electronics

Inventory History

3 month trend:
-9.90%

CAD Models

Download Yageo Group RC0603FR-07100KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.006
$ 0.007
$ 0.007
Stock
417,426,006
34,708,644
34,708,644
Authorized Distributors
6
6
6
Resistance
100 kΩ
100 kΩ
100 kΩ
Case/Package
0603
0603
0603
Tolerance
1 %
1 %
1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-09-22
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Res Thick Film 0603 100K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupAC0603FR-07100KL
Res Thick Film 0603 100K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive
Resistor Thick Film 0603 100k Ohm 1% 1/10 Watt ±100ppm °C Surface Mount Paper Tape and Reel

Descriptions

Descriptions of Yageo Group RC0603FR-07100KL provided by its distributors.

100Mw Thick Film Resistors 100Ppm/ 1% 100K 0603 Chip Resistor Surface Mount Rohs
Res General Purpose Thick Film 0603 100k Ohm 1% 1/10W ±100ppm/°C Molded Paper T/R
Avnet Japan
RES SMD 100K OHM 1% 1/10W 0603 / Res Thick Film 0603 100K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R
Thick Film Resistors – SMD; YAGEO; RC0603FR-07100KL; 100 kOhm; 0603; 1 %; Thick Film
RC Series 0603 0.1 W 100 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor
GENERAL PURPOSE CHIP RESISTOR Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
0603 (1608Metric) FIXED RESISTOR RC 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 100kOhm ±100ppm/C
SMD Resistor 0603 0,1W 1% 100K Taped
RES, THICK FILM, 100K, 1%, 0.1W, 0603, R; RES, THICK FILM, 100K, 1%, 0.1W, 0603, REEL; Resistance:100kohm; Product Range:RC Series; Voltage Rating:50V; Resistor Element Type:Thick Film; Resistor Case Style:0603 ^1608 Met
Thick Film Resistor, 100Kohm, 100Mw, 1%; Rango De Producto:Serie Rc; Resistencia:100Kohm; Potencia Nominal:100Mw; Tolerancia De Resistencia:± 1%; Tensión Nominal:50V; Tipo De Resistencia:0603 [1608 Metric]; Ancho Del Cuerpo:0.8Mm |Yageo (Phycomp) RC0603FR-07100KL
Resistor Type = Thick Film / Resistance kOhm = 100 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 100 / Body Length mm = 1.6 / Voltage Rating - DC V = 75 / Temperature Coefficient = ±100 ppm/C / Termination Type = Wraparound / Body Height mm = 0.5 / Body Width mm = 0.8 / Mounting Type = SMD / Resistor Case Style = 0603

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC-0603FR-07100KL
  • RC0603-FR-07100KL
  • RC0603FR-07 100KL
  • RC0603FR-07-100KL
  • RC0603FR-07100KL.
  • RC0603FR07 100KL
  • RC0603FR07-100KL
  • RC0603FR07100KL