Yageo Group RC2512JK-07910RL

Res Thick Film 2512 910 Ohm 5% 1W ±100ppm/C Pad SMD T/R
$ 0.053
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC2512JK-07910RL.

IHS

Datasheet11 pages2 years ago

Future Electronics

Inventory History

3 month trend:
+300%

Alternate Parts

Price @ 1000
$ 0.053
$ 0.028
Stock
423,063
10,500
Authorized Distributors
6
2
Resistance
910 Ω
910 Ω
Case/Package
2512
-
Tolerance
5 %
-
Power Rating
1 W
-
Composition
Thick Film
-
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

TE Connectivity1-1622820-4
Res Thick Film 2512 1K Ohm 5% 1W ±200ppm/°C Molded SMD SMD T/R
PanasonicERJ-1TYJ102U
Res Thick Film 2512 1K Ohm 5% 1W ±200ppm/°C Molded SMD Embossed Carrier T/R
TE Connectivity1-1622820-4
Res Thick Film 2512 1K Ohm 5% 1W ±200ppm/°C Molded SMD SMD T/R
PanasonicERJ-1TYJ821U
Res Thick Film 2512 820 Ohm 5% 1W ±200ppm/°C Molded SMD SMD Embossed Carrier T/R
Res Thick Film 2512 1K Ohm 5% 1W ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 2512 820 Ohm 5% 1W ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Yageo Group RC2512JK-07910RL provided by its distributors.

Res Thick Film 2512 910 Ohm 5% 1W ±100ppm/C Pad SMD T/R
RC Series 2512 1 W 910 Ohm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 1W, 910ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512
2512 (6432Metric) FIXED RESISTOR RC 0.250Lx0.122W 6.35mmx3.10mm 1W 910Ohm ±100ppm/C

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC2512JK07910RL