Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1622820-4

Res Thick Film 2512 1K Ohm 5% 1W ±200ppm/°C Molded SMD SMD T/R

$ 0.096
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1622820-4.

Farnell

Datasheet2 pages14 years ago
Datasheet1 page16 years ago
Datasheet1 page28 years ago

IHS

TE Connectivity

Newark

Master Electronics

Inventory History

3 month trend:
-50.42%

CAD Models

Download TE Connectivity 1-1622820-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-20
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Res Thick Film 2512 1K Ohm 5% 1W ±200ppm/°C Molded SMD SMD Embossed T/R
TE Connectivity1-1622820-4
Res Thick Film 2512 1K Ohm 5% 1W ±200ppm/°C Molded SMD SMD T/R
PanasonicERJ-1TYJ102U
Res Thick Film 2512 1K Ohm 5% 1W ±200ppm/°C Molded SMD Embossed Carrier T/R
Fixed Resistor, Metal Glaze/Thick Film, 1W, 1000ohm, 500V, 5% +/-Tol, Surface Mount, 2512
PanasonicERJ-S1TJ102U
Res Thick Film 2512 1K Ohm 5% 1W ±200ppm/°C Molded SMD SMD Embossed Carrier T/R
Res Thick Film 2512 1K Ohm 5% 1W ±200ppm/C Molded SMD Automotive Punched Plastic T/R

Descriptions

Descriptions of TE Connectivity 1-1622820-4 provided by its distributors.

Res Thick Film 2512 1K Ohm 5% 1W ±200ppm/°C Molded SMD SMD T/R
Avnet Japan
Chip Resistor, 1kΩ, ±5%, ±200ppm/°C, 2512, SMD, 6.4mm × 3.2mm × 700μm
Resistor, Thick Film, Res 1 Kilohms, Pwr-Rtg 1 W, Tol 5%, SMT, 2512 | TE Connectivity 35201K0JT
Fixed Resistor, Metal Glaze/thick Film, 1W, 1000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512
TE Connectivity 1-1622820-4 Cermet Resistor 1KΩ SMD 2512 1W 5% 200PPM 1Pc
3520 Series 2512 1.0 kOhm 1 W ±5 % ±200 ppm/°C SMT Thick Film Resistor
Thick Film 1W Power Chip resistor 1K
RS APAC
RES, 1K, 5%, 1W, 2512, THICK FILM; Resistor Case Style:2512 [6432 Metric]; Resistance:1kohm; Product Range:3520 Series; Voltage Rating:200V;
3520 1K0 5% Resistance Value: 1K Ω Element Type: Thick Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Number of Terminations: 2 Smd Power Resistor: 1 Watt & 3520 Series | 1K Ω Thick Film Power Resistor 5 % | Part Number: 35201K0JT | Internal Number: 1-1622820-4 | Alias Number: 35201K0JTJIT | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 35201K0JT