Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ-1TYJ102U

Res Thick Film 2512 1K Ohm 5% 1W ±200ppm/°C Molded SMD Embossed Carrier T/R
$ 0.136
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-1TYJ102U.

Newark

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet7 pages5 years ago

Future Electronics

Farnell

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-11.55%

CAD Models

Download Panasonic ERJ-1TYJ102U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.136
$ 0.03
$ 0.03
Stock
360,085
231,779
231,779
Authorized Distributors
6
6
6
Resistance
1 kΩ
1 kΩ
1 kΩ
Case/Package
2512
2512
2512
Tolerance
5 %
5 %
5 %
Power Rating
1 W
1 W
1 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 2 months ago)

Related Parts

TE Connectivity1-1622820-4
Fixed Resistor, Metal Glaze/Thick Film, 1W, 1000ohm, 200V, 5% +/-Tol, Surface Mount, 2512
TE Connectivity1-1622820-4
Fixed Resistor, Metal Glaze/Thick Film, 1W, 1000ohm, 200V, 5% +/-Tol, Surface Mount, 2512
Res Thick Film 2512 1K Ohm 5% 1W ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 2512 1K Ohm 5% 1W ±200ppm/°C Molded SMD SMD Embossed T/R
Fixed Resistor, Metal Glaze/Thick Film, 1W, 1000ohm, 500V, 5% +/-Tol, Surface Mount, 2512
PanasonicERJ-S1TJ102U
Res Thick Film 2512 1K Ohm 5% 1W ±200ppm/°C Molded SMD SMD Embossed Carrier T/R

Descriptions

Descriptions of Panasonic ERJ-1TYJ102U provided by its distributors.

Res Thick Film 2512 1K Ohm 5% 1W ±200ppm/°C Molded SMD Embossed Carrier T/R
Avnet Japan
Chip Resistor 1kΩ ±5% 1W ±200ppm/°C 2512 SMD 6.4mm × 3.2mm × 700μm
Resistor;Thick Film;Res 1 Kilohms;Pwr-Rtg 1 W;Tol 5%;SMT;2512;Cut Tape
ERJ Series 2512 1 kOhm 1 W ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 1W, 1000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512
Thick Film Chip Resistor, 1000 ½, 5 %, 1 W
Panasonic SCT
Panasonic ERJ1TYJ102U - General Purpose Chip Resistors

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-1TYJ102U.
  • ERJ1TYJ102U