KOA Speer RK73B3ATTE5R6J

Res Thick Film 2512 5.6 Ohm 5% 1W ±200ppm/C Pad SMD Automotive T/R
$ 0.069
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RK73B3ATTE5R6J.

IHS

Datasheet2 pages2 years ago

Future Electronics

Farnell

Garrett

Inventory History

3 month trend:
-5.59%

CAD Models

Download KOA Speer RK73B3ATTE5R6J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.069
$ 0.077
$ 0.077
Stock
38,552
114,145
114,145
Authorized Distributors
6
6
6
Resistance
5.6 Ω
5.6 Ω
5.6 Ω
Case/Package
2512
2512
2512
Tolerance
5 %
5 %
5 %
Power Rating
1 W
1 W
1 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1995-02-01
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

TE Connectivity35205R6JT
RES SMD 5.6 OHM 5% 1W 2512 / 5.6 Ohms ±5% 1W Chip Resistor 2512 (6432 Metric) Thick Film
Res Thick Film 2512 5.6 Ohm 5% 1W ±200ppm/°C Molded SMD SMD Blister T/R
Yageo GroupRC2512JK-075R6L
Res Thick Film 2512 5.6 Ohm 5% 1W ±200ppm/C Pad SMD T/R
Res Thick Film 2512 5.6 Ohm 5% 1W ±200ppm/°C Molded SMD SMD Blister T/R
1W Thick Film Resistors ±5% ±200ppm/℃ 5.1Ω 2512 Chip Resistor - Surface Mount ROHS
Yageo GroupRC2512JK-075R1L
Res Thick Film 2512 5.1 Ohm 5% 1W ±200ppm/C Pad SMD T/R

Descriptions

Descriptions of KOA Speer RK73B3ATTE5R6J provided by its distributors.

Res Thick Film 2512 5.6 Ohm 5% 1W ±200ppm/C Pad SMD Automotive T/R
5.6 Ohms 5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automot
Fixed Resistor, Metal Glaze/thick Film, 1W, 5.6ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512
2512 (6432Metric) FIXED RESISTOR RK73B 0.248Lx0.122W 6.30mmx3.10mm 1W 5.6Ohm ±200ppm/C
SMD Resistor Dimensions L x W x H: 6.3 x 3.1 x 0.6 mm Housing type: 2512 Resistor type: Thick Film Power Rating: 1 W Rated voltage: 200 V Resistance: 5.6 Ohm
Res, 5R6, 5%, 1W, 2512 Rohs Compliant: Yes |Koa RK73B3ATTE5R6J

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR