Yageo Group RC2512JK-07620RL

Res, 620R, 5%, 1W, Thick Film, Smd Rohs Compliant: Yes |Yageo RC2512JK-07620RL
$ 0.051
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC2512JK-07620RL.

Newark

Datasheet11 pages2 years ago

Future Electronics

Inventory History

3 month trend:
+14.91%

CAD Models

Download Yageo Group RC2512JK-07620RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.051
$ 0.08
$ 0.08
Stock
118,446
192,862
192,862
Authorized Distributors
6
6
6
Resistance
620 Ω
620 Ω
620 Ω
Case/Package
2512
2512
2512
Tolerance
5 %
5 %
5 %
Power Rating
1 W
1 W
1 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-10-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Thick Film 2512 620 Ohm 5% 1W ±200ppm/C Pad SMD Automotive T/R
Yageo GroupRC2512FK-07620RL
1W Thick Film Resistors 200V ±100ppm/℃ ±1% 620Ω 2512 Chip Resistor - Surface Mount ROHS
Yageo GroupAC2512JK-07680RL
1W Thick Film Resistors ±100ppm/℃ ±5% 680Ω 2512 Chip Resistor - Surface Mount ROHS
TE Connectivity5-1622820-7
Resistor, Thick Film, Res 680 Ohms, Pwr-Rtg 1 W, Tol 5%, SMT, 2512 | TE Connectivity 3520680RJT
TE Connectivity5-1622820-7
Resistor, Thick Film, Res 680 Ohms, Pwr-Rtg 1 W, Tol 5%, SMT, 2512 | TE Connectivity 3520680RJT
TE Connectivity3520560RJT
3520 Series 2512 560 Ohm ±5% 1W ±200ppm/°C SMD Thick Film Resistor

Descriptions

Descriptions of Yageo Group RC2512JK-07620RL provided by its distributors.

Res, 620R, 5%, 1W, Thick Film, Smd Rohs Compliant: Yes |Yageo RC2512JK-07620RL
RC Series 2512 1 W 620 Ohm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 1W, 620ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512
2512 (6432Metric) FIXED RESISTOR RC 0.250Lx0.122W 6.35mmx3.10mm 1W 620Ohm ±100ppm/C

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC2512JK07 620RL
  • RC2512JK07620RL