Descriptions of TE Connectivity 3520560RJT provided by its distributors.
3520 Series 2512 560 Ohm ±5% 1W ±200ppm/°C SMD Thick Film Resistor
Fixed Resistor, Metal Glaze/thick Film, 1W, 560ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512
2512 (6432Metric) FIXED RESISTOR 3520CGS 0.252Lx0.126W 6.40mmx3.20mm 1W 560Ohm ±200ppm/C
Res, 560R, 5%, 1W, 2512, Thick Film; |Cgs Te Connectivity 3520560RJT
RESISTOR, THICK FILM, RES 560 OHMS, PWR-RTG 1 W, TOL 5%, SMT, 2512
TE CONNECTIVITY / CGS 3520560RJTSurface Mount Chip Resistor, Thick Film, 3520 Series, 560 ohm, 1 W,5%, 200 V, 2512 [6432 Metric]
560Ω ±5% 1W ±200ppm/℃ 2512 SMD mount 6.4mm(Length)*600μm(height)
RES, 560R, 5%, 1W, 2512, THICK FILM; Resistor Case Style: 2512 [6432 Metric]; Resistance: 560ohm; Product Range: 3520 Series; Voltage Rating: 200V; Resistor Element Material: Thick Film; Power Rating: 1W; Resistance Tolerance: ± 5%; Temperature Coefficient: ± 200ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018)
560 Ω, Thick Film, Power Resistor Resistor, 5 %, 2 Termination, 2512, Taped & Reeled, Resistance Class Up to 1kΩ, 1 W, ±200 ppm/°C, Solder, CGS 3520
3520 560R 5% Resistance Value: 560 Ω Element Type: Thick Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Package Size Code: 2512 Smd Power Resistor: 1 Watt & 3520 Series | 560 Ω Thick Film Power Resistor 5 % | Part Number: 3520560RJT | Internal Number: 5-1622820-3 | Alias Number: 3520560RJTJIT | TE Connectivity | CGS