Yageo Group RC2512JK-0751KL

1W Thick Film Resistors 200V ±100ppm/℃ ±5% 51kΩ 2512 Chip Resistor - Surface Mount ROHS
$ 0.055
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC2512JK-0751KL.

Newark

Datasheet11 pages2 years ago

Future Electronics

Inventory History

3 month trend:
+65.31%

Alternate Parts

Price @ 1000
$ 0.055
$ 0.028
Stock
43,875
3,258
Authorized Distributors
6
1
Resistance
51 kΩ
51 kΩ
Case/Package
2512
-
Tolerance
5 %
-
Power Rating
1 W
-
Composition
Thick Film
-
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-10-06
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicERJ-1TYJ513U
Thick Film Chip Resistor, 2512, 1W 5% 51Kohm, 7 i
Fixed Resistor, Metal Glaze/Thick Film, 1W, 51000ohm, 500V, 5% +/-Tol, Surface Mount, 2512
Res Thick Film 2512 51K Ohm 5% 1W ±200ppm/C Pad SMD Automotive T/R
1W Thick Film Resistors ±200ppm/℃ ±5% 47kΩ 2512 Chip Resistor - Surface Mount ROHS
TE Connectivity352047KJT
Res Thick Film 2512 47K Ohm 5% 1W ±200ppm/°C Molded SMD SMD T/R
Res Thick Film 2512 47K Ohm 5% 1W ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Yageo Group RC2512JK-0751KL provided by its distributors.

1W Thick Film Resistors 200V ±100ppm/℃ ±5% 51kΩ 2512 Chip Resistor - Surface Mount ROHS
Res, 51K, 5%, 1W, Thick Film, Smd Rohs Compliant: Yes |Yageo RC2512JK-0751KL
RC Series 2512 1 W 51 kOhm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor
2512 (6432Metric) FIXED RESISTOR RC 0.250Lx0.122W 6.35mmx3.10mm 1W 51kOhm ±100ppm/C

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC2512JK0751KL