KOA Speer RK73B3ATTE473J

Res Thick Film 2512 47K Ohm 5% 1W ±200ppm/C Pad SMD Automotive T/R
$ 0.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RK73B3ATTE473J.

IHS

Datasheet2 pages2 years ago

Future Electronics

Farnell

Garrett

Inventory History

3 month trend:
+0.09%

Alternate Parts

Price @ 1000
$ 0.06
$ 0.193
$ 0.193
Stock
70,424
142,592
142,592
Authorized Distributors
6
6
6
Resistance
47 kΩ
47 kΩ
47 kΩ
Case/Package
2512
2512
2512
Tolerance
5 %
5 %
5 %
Power Rating
1 W
1 W
1 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1995-02-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

1W Thick Film Resistors ±200ppm/℃ ±5% 47kΩ 2512 Chip Resistor - Surface Mount ROHS
TE Connectivity352047KJT
Res Thick Film 2512 47K Ohm 5% 1W ±200ppm/°C Molded SMD SMD T/R
TE Connectivity352047KJT
Res Thick Film 2512 47K Ohm 5% 1W ±200ppm/°C Molded SMD SMD T/R
PanasonicERJ-1TYJ473U
Res Thick Film 2512 47K Ohm 5% 1W ±200ppm/°C Molded SMD Embossed Carrier T/R
PanasonicERJ-1TYJ513U
Thick Film Chip Resistor, 2512, 1W 5% 51Kohm, 7 i
PanasonicERJ-1TYJ433U
Res Thick Film 2512 43K Ohm 5% 1W ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of KOA Speer RK73B3ATTE473J provided by its distributors.

Res Thick Film 2512 47K Ohm 5% 1W ±200ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 1W, 47000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512
2512 (6432Metric) FIXED RESISTOR RK73B 0.248Lx0.122W 6.30mmx3.10mm 1W 47kOhm ±200ppm/C
Res, 47K, 5%, 1W, 2512 Rohs Compliant: Yes |Koa RK73B3ATTE473J

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR