TE Connectivity 352047KJT

Fixed Resistor, Metal Glaze/Thick Film, 1W, 47000ohm, 200V, 5% +/-Tol, Surface Mount, 2512
$ 0.095
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 352047KJT.

IHS

Datasheet4 pages2 years ago
Datasheet1 page20 years ago

Master Electronics

Sager Electronics

TE Connectivity

element14 APAC

Inventory History

3 month trend:
-65.10%

CAD Models

Download TE Connectivity 352047KJT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-18
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

1W Thick Film Resistors ±200ppm/℃ ±5% 47kΩ 2512 Chip Resistor - Surface Mount ROHS
TE Connectivity352047KJT
Fixed Resistor, Metal Glaze/Thick Film, 1W, 47000ohm, 200V, 5% +/-Tol, Surface Mount, 2512
PanasonicERJ-1TYJ473U
Res Thick Film 2512 47K Ohm 5% 1W ±200ppm/°C Molded SMD Embossed Carrier T/R
Res Thick Film 2512 47K Ohm 5% 1W ±200ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/Thick Film, 1W, 51000ohm, 500V, 5% +/-Tol, Surface Mount, 2512
Res Thick Film 2512 43K Ohm 5% 1W ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of TE Connectivity 352047KJT provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 1W, 47000ohm, 200V, 5% +/-Tol, Surface Mount, 2512
Res Thick Film 2512 47K Ohm 5% 1W ±200ppm/°C Molded SMD SMD T/R
Avnet Japan
Res, 47K, 5%, 1W, 2512, Thick Film; |Cgs Te Connectivity 352047KJT
RESISTOR, THICK FILM, RES 47 KILOHMS, PWR-RTG 1 W, TOL 5%, SMT, 2512
RES, 47K, 5%, 1W, 2512, THICK FILM; Resistor Case Style:2512 [6432 Metric]; Resistance:47kohm; Product Range:3520 Series; Voltage Rating:200V;
3520 47K 5% Resistance Value: 47K Ω Element Type: Thick Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Package Size Code: 2512 Smd Power Resistor: 1 Watt & 3520 Series | 47K Ω Thick Film Power Resistor 5 % | Part Number: 352047KJT | Internal Number: 4-1622820-9 | Alias Number: 352047KJTJIT | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1622820-9